Phoenix Contact PSD Series Mounting Base
- RS Stock No.:
- 240-0980
- Mfr. Part No.:
- 1018872
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 240-0980
- Mfr. Part No.:
- 1018872
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Mounting Base | |
| Series | PSD | |
| Component Type | Junction Box | |
| Mount Type | Tube, Base | |
| Standards/Approvals | RoHS | |
| Height | 81.9mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Mounting Base | ||
Series PSD | ||
Component Type Junction Box | ||
Mount Type Tube, Base | ||
Standards/Approvals RoHS | ||
Height 81.9mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- AT
The Phoenix Contact junction box is a mounting material for vertical assembly. It acts as a connection element for signal towers.
Assembly element
Colour black
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Phoenix Contact PSD Series Mounting Base
- Phoenix Contact PSD Series Base, IP65
- Phoenix Contact PSD Series Black Base, IP65
- Phoenix Contact PSD Series Siren 24V IP65
- Phoenix Contact PSD Series Tube, IP65
- Phoenix Contact PSD Series Clear Flashing Effect Flashing Light Element AC/DC, IP65
- Phoenix Contact PSD Series Blue Flashing Effect Flashing Light Element DC, IP65
- Phoenix Contact PSD Series Clear Flashing Effect Flashing Light Element LED Bulb IP65












