Phoenix Contact PSD Series Mounting Base
- RS Stock No.:
- 240-0978
- Mfr. Part No.:
- 1018871
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$60.13
(exc. GST)
$66.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.13 |
*price indicative
- RS Stock No.:
- 240-0978
- Mfr. Part No.:
- 1018871
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Mounting Base | |
| Series | PSD | |
| Component Type | Junction Box | |
| Mount Type | Base, Tube | |
| Height | 51.4mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Mounting Base | ||
Series PSD | ||
Component Type Junction Box | ||
Mount Type Base, Tube | ||
Height 51.4mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- AT
The Phoenix Contact junction box is a mounting material for horizontal assembly. It acts as a connection element for signal towers. It includes the assembly screws.
Assembly element
Colour black
Related links
- Phoenix Contact PSD Series Mounting Base
- Phoenix Contact PSD Series Base, IP65
- Phoenix Contact PSD Series Black Base, IP65
- Phoenix Contact PSD Series Siren 24V IP65
- Phoenix Contact PSD Series Tube, IP65
- Phoenix Contact PSD Series Clear Flashing Effect Flashing Light Element AC/DC, IP65
- Phoenix Contact PSD Series Blue Flashing Effect Flashing Light Element DC, IP65
- Phoenix Contact PSD Series Clear Flashing Effect Flashing Light Element LED Bulb IP65











