Phoenix Contact PSD Series Base, IP65

Subtotal (1 unit)*

$79.21

(exc. GST)

$87.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$79.21

*price indicative

RS Stock No.:
240-0972
Mfr. Part No.:
1018742
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Base

Series

PSD

Component Type

Base

Mount Type

Base

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

Height

107mm

Standards/Approvals

RoHS

IP Rating

IP65

Hazardous Area Certification

No

Base Diameter

50mm

COO (Country of Origin):
AT
The Phoenix Contact connection element acts as a base for vertical assembly is intended to be part of a modular signal tower and is used to electrically connect the tower. A bayonet locking system establishes the mechanical and electrical connection between the elements. It is used for installing on a mounting surface (floor), junction box or bracket.

Material PA-GF

Colour black

Mounting type base mounting

Connection method push-in connection

Any mounting position

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy