Phoenix Contact PSD Series Yellow Flashing Effect Beacon, Flashing, LED Bulb 24V dc, DC, IP65
- RS Stock No.:
- 254-4788
- Mfr. Part No.:
- 2700124
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$297.17
(exc. GST)
$326.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $297.17 |
*price indicative
- RS Stock No.:
- 254-4788
- Mfr. Part No.:
- 2700124
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Series | PSD | |
| Product Type | Beacon | |
| Current Type | DC | |
| Current Consumption | 200mA | |
| Light Effect | Flashing | |
| Mount Type | Surface, Base | |
| Lens Colour | Yellow | |
| Lamp Included | Yes | |
| Bulb Type | Flashing, LED | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 65.5mm | |
| Standards/Approvals | No | |
| Base Diameter | 70mm | |
| IP Rating | IP65 | |
| Housing Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series PSD | ||
Product Type Beacon | ||
Current Type DC | ||
Current Consumption 200mA | ||
Light Effect Flashing | ||
Mount Type Surface, Base | ||
Lens Colour Yellow | ||
Lamp Included Yes | ||
Bulb Type Flashing, LED | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Height 65.5mm | ||
Standards/Approvals No | ||
Base Diameter 70mm | ||
IP Rating IP65 | ||
Housing Colour Yellow | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Optical element is LED flashing beacon element of 24 V DC. Minimum LED service life is of 50,000 h.
Tool-free element changeover
High light and color intensity
Can be freely combined
Minimum LED service life of 50,000 h
Low power consumption
24 V DC