Schneider Electric Harmony XVU Series Blue Flashing Effect Beacon Unit, LED Bulb 24V, AC/DC, IP65
- RS Stock No.:
- 211-1049
- Distrelec Article No.:
- 302-37-538
- Mfr. Part No.:
- XVUC46
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 211-1049
- Distrelec Article No.:
- 302-37-538
- Mfr. Part No.:
- XVUC46
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XVU | |
| Product Type | Beacon Unit | |
| Component Type | Modular Tower Light | |
| Multifunction | No | |
| Current Type | AC/DC | |
| Current Consumption | 400mA | |
| Light Effect | Flashing | |
| Mount Type | Base | |
| Lens Colour | Blue | |
| Lamp Included | Yes | |
| Terminal Type | Screw | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Sound Level | 86dB | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE, CSA, RoHS | |
| Height | 50mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP65 | |
| Base Diameter | 60mm | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XVU | ||
Product Type Beacon Unit | ||
Component Type Modular Tower Light | ||
Multifunction No | ||
Current Type AC/DC | ||
Current Consumption 400mA | ||
Light Effect Flashing | ||
Mount Type Base | ||
Lens Colour Blue | ||
Lamp Included Yes | ||
Terminal Type Screw | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Maximum Sound Level 86dB | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE, CSA, RoHS | ||
Height 50mm | ||
Hazardous Area Certification No | ||
IP Rating IP65 | ||
Base Diameter 60mm | ||
Housing Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Schneider Electric has illuminated LED unit for modular tower lights. The material used for the modular tower light is polycarbonate. The rated supply voltage for the modular tower light is 24V.
IP degree of protection is IP65
Ambient air temperature for operation -25 to 50 °C
Related links
- Schneider Electric Harmony XVBL Series Blue Flashing Effect Beacon Unit AC/DC IP66
- Schneider Electric Harmony Series White Flashing Effect Beacon Unit AC/DC, IP65
- Schneider Electric Harmony XVBC Series Clear Flashing Effect Beacon Unit AC/DC, IP65
- Schneider Electric Harmony XVBC Series Blue Flashing Effect Beacon Unit AC, IP65
- Schneider Electric Harmony XVB Series Blue Steady Effect Beacon Unit AC/DC, IP65
- Schneider Electric Harmony XVBC Series Yellow Flashing Effect Beacon Unit AC/DC, IP65
- Schneider Electric Harmony XVB Series Red Flashing Effect Beacon Unit AC/DC, IP65
- Schneider Electric Harmony XVBL Series Yellow Flashing Effect Beacon Unit AC/DC IP66
