Siemens 8WD4 Series Red Flashing Effect Flashing Light Element, LED Bulb 115V, AC, IP65
- RS Stock No.:
- 648-139
- Mfr. Part No.:
- 8WD4440-0CB
- Brand:
- Siemens
Subtotal (1 unit)*
$466.63
(exc. GST)
$513.29
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $466.63 |
*price indicative
- RS Stock No.:
- 648-139
- Mfr. Part No.:
- 8WD4440-0CB
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Flashing Light Element | |
| Series | 8WD4 | |
| Component Type | Flashlight | |
| Current Type | AC | |
| Light Effect | Flashing | |
| Lens Colour | Red | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 115V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 65.5mm | |
| Standards/Approvals | UL, UKCA, EN 61346-2, EAC, CE | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Base Diameter | 69.2mm | |
| Housing Colour | Red | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Flashing Light Element | ||
Series 8WD4 | ||
Component Type Flashlight | ||
Current Type AC | ||
Light Effect Flashing | ||
Lens Colour Red | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Maximum Supply Voltage 115V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Height 65.5mm | ||
Standards/Approvals UL, UKCA, EN 61346-2, EAC, CE | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Base Diameter 69.2mm | ||
Housing Colour Red | ||
- COO (Country of Origin):
- DE
The Siemens Single flash light element is an LED light source with a diameter of 70 mm and a polycarbonate (PC) body. It features a bayonet fastening method for easy and secure installation. The flash frequency is 1 Hz, ideal for clear and consistent signalling.
PC material
IP65 protection rated
CE certification
UKCA Approval
Related links
- Siemens 8WD4 Series Yellow Flashing Effect Flashing Light Element AC, IP65
- Siemens 8WD4 Series Clear Flashing Effect Flashing Light Element AC, IP65
- Siemens 8WD4 Series Green Flashing Effect Flashing Light Element AC, IP65
- Siemens 8WD4 Series Blue Flashing Effect Flashing Light Element AC, IP65
- Siemens 8WD4 Series Green Blinking Effect Flashing Light Element AC, IP65
- Siemens 8WD4 Series Clear Continuous Effect Flashing Light Element AC, IP65
- Siemens 8WD4 Series Yellow Blinking Effect Flashing Light Element AC, IP65
- Siemens 8WD4 Series Blue Continuous Effect Flashing Light Element AC, IP65
