RS PRO Blue Flashing, Steady Effect Beacon Unit, LED Bulb 24V ac/dc, AC/DC, IP66
- RS Stock No.:
- 190-2892
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 21%
View bulk pricing optionsSubtotal (1 unit)*
$234.03
(exc. GST)
$257.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $234.03 | - |
| 5 + | $182.61 | 21% |
*price indicative
- RS Stock No.:
- 190-2892
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Beacon Unit | |
| Component Type | Beacon | |
| Multifunction | Yes | |
| Current Type | AC/DC | |
| Mount Type | Base | |
| Light Effect | Flashing, Steady | |
| Current Consumption | 110mA | |
| Lens Colour | Blue | |
| Lamp Included | Yes | |
| Terminal Type | Cable | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V ac/dc | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 59mm | |
| Standards/Approvals | CE | |
| Base Diameter | 75mm | |
| IP Rating | IP66 | |
| Hazardous Area Certification | No | |
| Housing Colour | Blue | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Beacon Unit | ||
Component Type Beacon | ||
Multifunction Yes | ||
Current Type AC/DC | ||
Mount Type Base | ||
Light Effect Flashing, Steady | ||
Current Consumption 110mA | ||
Lens Colour Blue | ||
Lamp Included Yes | ||
Terminal Type Cable | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V ac/dc | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Height 59mm | ||
Standards/Approvals CE | ||
Base Diameter 75mm | ||
IP Rating IP66 | ||
Hazardous Area Certification No | ||
Housing Colour Blue | ||
- COO (Country of Origin):
- IT
RS PRO Light Module
The RS PRO 70mm blue LED multi-effect light module has a flashing and steady lighting effect. This signal tower can be assembled to a maximum of five light modules or four light modules and a sounder module. The electrical connection is made through an IP20 touch-proof connector creating an electrical contact in total safety. All these modules can be assembled and disassembled quickly and easily without tools and without the need to disconnect the power supply. These signal towers are quick to install and it provides a solution for all your signalling needs. The Multi-function light output, Single Flash, Double Flash, Triple Flash or Steady light output is selectable via internal DIP switch.
Note:
Also available are a wide range of mounting accessories which includes the wall mounting brackets and extension poles.
Features and Benefits
• Supply voltage is 24VAC/DC
• PC material
• Height is 59mm
• Base diameter is 75mm
• Operating temperature ranges between -30°C and 50°C
Applications
• Aviation
• Factories
• Manufacturing units
• Process
• Broadcasting
• Process monitoring and automation
Certifications
• CE approval
• IP66 rated
Related links
- RS PRO Blue Steady LED Bulb 24V ac/dc IP66
- RS PRO Yellow Flashing LED Bulb 24V ac/dc IP66
- RS PRO Red Flashing LED Bulb 24V ac/dc IP66
- RS PRO Green Flashing LED Bulb 24V ac/dc IP66
- RS PRO Green Steady LED Bulb 24V ac/dc IP66
- RS PRO Yellow Steady LED Bulb 24V ac/dc IP66
- Eaton SL7 Series Blue Flashing Effect Beacon Unit AC/DC, IP66
- Eaton SL4 Series Blue Flashing Effect Beacon Unit AC/DC, IP66
