RS PRO Red Flashing, Steady Effect Beacon Unit, LED Bulb 24V ac/dc, AC/DC, IP66
- RS Stock No.:
- 190-2894
- Brand:
- RS PRO
Subtotal (1 unit)*
$175.96
(exc. GST)
$193.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $175.96 |
*price indicative
- RS Stock No.:
- 190-2894
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Beacon Unit | |
| Component Type | Beacon | |
| Multifunction | Yes | |
| Current Type | AC/DC | |
| Mount Type | Base | |
| Light Effect | Flashing, Steady | |
| Current Consumption | 110mA | |
| Lens Colour | Red | |
| Lamp Included | Yes | |
| Terminal Type | Cable | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V ac/dc | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE | |
| Height | 59mm | |
| Base Diameter | 75mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP66 | |
| Housing Colour | Red | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Beacon Unit | ||
Component Type Beacon | ||
Multifunction Yes | ||
Current Type AC/DC | ||
Mount Type Base | ||
Light Effect Flashing, Steady | ||
Current Consumption 110mA | ||
Lens Colour Red | ||
Lamp Included Yes | ||
Terminal Type Cable | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V ac/dc | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE | ||
Height 59mm | ||
Base Diameter 75mm | ||
Hazardous Area Certification No | ||
IP Rating IP66 | ||
Housing Colour Red | ||
- COO (Country of Origin):
- IT
RS PRO Light Module
The RS PRO 70mm red LED multi-effect light module has a steady and flashing light effect. It provides signalling solutions for various kinds of control and automation applications. This lighting tower offers safety, productivity, quick installation and rapid mounting features for all your signalling needs. The prewiring enables easy selection of the colours (or functions) and allows you to change the signal output of the individual coloured modules. The electrical connection is made via a touch-proof connector creating an electrical contact in total safety. It is available in a wide range of mounting accessories, which includes the wall mounting brackets and extension poles. Its light output can be set to steady or flashing via an internal jumper link. Additional colours and sounder modules are also available and can be added to the preassembled signal towers. The module can be assembled and disassembled quickly and easily without tools and the need to disconnect the power supply.
Note:
Also available are a wide range of mounting accessories which includes the wall mounting brackets and extension poles.
Features and Benefits
• Supply voltage is 24VAC/VDC
• PC material
• Base diameter: 75mm
• Ring mount
• Lamp included
• Ergonomic design
• Operating temperature ranges between -30°C and 50°C
Applications
• Aviation
• Factories
• Manufacturing units
• Process
• Broadcasting
• Process monitoring and automation
Certifications
• IP66 rated
• CE certified
• UL approved (Pending)
Related links
- RS PRO Yellow Flashing LED Bulb 24V ac/dc IP66
- RS PRO Blue Flashing LED Bulb 24V ac/dc IP66
- RS PRO Green Flashing LED Bulb 24V ac/dc IP66
- RS PRO Red Steady LED Bulb 24V ac/dc IP66
- RS PRO Green Steady LED Bulb 24V ac/dc IP66
- RS PRO Yellow Steady LED Bulb 24V ac/dc IP66
- Eaton SL7 Series Red Steady Effect Beacon Unit AC/DC, IP66
- Eaton SL7 Series Red Flashing Effect Beacon Unit AC/DC, IP66
