RS PRO Clear Steady Effect Steady Light Element, LED Bulb 240V ac, AC, IP66

Subtotal (1 unit)*

$200.21

(exc. GST)

$220.23

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$200.21

*price indicative

RS Stock No.:
190-2891
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Steady Light Element

Component Type

Beacon

Multifunction

Yes

Current Type

AC

Current Consumption

110mA

Light Effect

Steady

Mount Type

Base

Lens Colour

Clear

Lamp Included

Yes

Bulb Type

LED

Terminal Type

Cable

Maximum Supply Voltage

240V ac

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

50°C

Standards/Approvals

CE

Height

59mm

Base Diameter

75mm

Hazardous Area Certification

No

IP Rating

IP66

Housing Colour

Clear

COO (Country of Origin):
IT

RS PRO Light Module


The RS PRO 70mm clear LED module has a steady light effect. It provides signalling solutions for various kinds of control and automation applications. This signal tower can be assembled to a maximum of five light modules or four light modules and a sounder module. The electrical connection is made through an IP20 touch-proof connector creating an electrical contact in total safety. All these modules can be assembled and disassembled quickly and easily without tools and without the need to disconnect the power supply. These signal towers are quick to install and it provides a solution for all your signalling needs. Additional LED modules or the sounder module can then be plugged into this module.

Note:

Also available are a wide range of mounting accessories which includes the wall mounting brackets and extension poles. This module's light output is continuous/steady

Features and Benefits


• Supply voltage is 240VAC

• PC material

• Height is 59mm

• Base diameter is 75mm

• Operating temperature ranges between -30°C and 50°C

Applications


• Aviation

• Factories

• Manufacturing units

• Process

• Broadcasting

• Process monitoring and automation

Certifications


• CE approval

• IP66 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy