RS PRO Green Steady Effect Steady Light Element, LED Bulb 240V ac, AC, IP66
- RS Stock No.:
- 190-2888
- Brand:
- RS PRO
Subtotal (1 unit)*
$197.70
(exc. GST)
$217.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $197.70 |
*price indicative
- RS Stock No.:
- 190-2888
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Steady Light Element | |
| Component Type | Beacon | |
| Multifunction | Yes | |
| Current Type | AC | |
| Mount Type | Base | |
| Light Effect | Steady | |
| Current Consumption | 110mA | |
| Lens Colour | Green | |
| Lamp Included | Yes | |
| Terminal Type | Cable | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 240V ac | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE | |
| Height | 59mm | |
| IP Rating | IP66 | |
| Hazardous Area Certification | No | |
| Base Diameter | 75mm | |
| Housing Colour | Green | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Steady Light Element | ||
Component Type Beacon | ||
Multifunction Yes | ||
Current Type AC | ||
Mount Type Base | ||
Light Effect Steady | ||
Current Consumption 110mA | ||
Lens Colour Green | ||
Lamp Included Yes | ||
Terminal Type Cable | ||
Bulb Type LED | ||
Maximum Supply Voltage 240V ac | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE | ||
Height 59mm | ||
IP Rating IP66 | ||
Hazardous Area Certification No | ||
Base Diameter 75mm | ||
Housing Colour Green | ||
- COO (Country of Origin):
- IT
RS PRO Light Module
The RS PRO 70mm green LED module has a steady lighting effect. It is designed to provide signalling solutions, improving the safety and the productivity of your control and automation equipment. This signal tower can be assembled to a maximum of five LED modules or four LED modules and a sounder module. The electrical connection is made through a touch-proof connector, creating an electrical contact in total safety. All these modules can be assembled and disassembled quickly and easily without tools and the need to disconnect the power supply. This signal tower is quick to install and provides a solution for all your signalling needs. Additional LED modules or the sounder module can then be plugged into this module.
Note:
Also available are a wide range of mounting accessories, which includes the wall mounting brackets and extension poles. This module's light output is continuous/steady.
Features and Benefits
• Supply voltage is 240VAC
• PC material
• Base diameter: 75mm
• Ring mount
• Lamp included
• Ergonomic design
• Operating temperature ranges between -30°C and 50°C
Applications
• Aviation
• Factories
• Manufacturing units
• Process
• Broadcasting
• Process monitoring and automation
Certifications
• IP66 rated
• IP20 rated
• CE certified
- RS Stock No. 1902887
Each
$183.10
- RS Stock No. 1902886
Each
$210.73
- RS Stock No. 1902881
Each
$172.11
- RS Stock No. 1902880
Each
$151.18
Related links
- RS PRO Amber Steady Effect Steady Light Element AC, IP66
- RS PRO Blue Steady Effect Steady Light Element AC, IP66
- RS PRO Green Steady Effect Steady Light Element AC, IP66
- RS PRO Red Steady Effect Steady Light Element AC, IP66
- RS PRO Clear Steady Effect Steady Light Element AC, IP66
- RS PRO Yellow Steady Effect Steady Light Element AC, IP66
- RS PRO Green Steady Effect Steady Light Element AC/DC, IP66
- RS PRO Amber Steady Effect Steady Light Element AC, IP66












