RS PRO Yellow Steady Effect Steady Light Element, LED Bulb 240V ac, AC, IP66

Subtotal (1 unit)*

$210.70

(exc. GST)

$231.77

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$210.70

*price indicative

RS Stock No.:
190-2889
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Steady Light Element

Component Type

Beacon

Multifunction

Yes

Current Type

AC

Light Effect

Steady

Current Consumption

110mA

Mount Type

Base

Lens Colour

Yellow

Lamp Included

Yes

Bulb Type

LED

Terminal Type

Cable

Maximum Supply Voltage

240V ac

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

50°C

Height

59mm

Standards/Approvals

CE

IP Rating

IP66

Hazardous Area Certification

No

Base Diameter

75mm

Housing Colour

Yellow

COO (Country of Origin):
IT

RS PRO Light Module


The RS PRO 70mm yellow LED module has a steady lighting effect. It is designed to provide signalling solutions, improving the safety and the productivity of your control and automation equipment. This signal tower can be assembled to a maximum of five LED modules or four LED modules and a sounder module. The electrical connection is made through a touch-proof connector, creating an electrical contact in total safety. All these modules can be assembled and disassembled quickly and easily without tools and the need to disconnect the power supply. This signal tower is quick to install and provides a solution for all your signalling needs. Additional LED modules or the sounder module can then be plugged into this module.

Note:

Also available are a wide range of mounting accessories, which includes the wall mounting brackets and extension poles. This module's light output is continuous/steady.

Features and Benefits


• Supply voltage is 240VAC

• PC material

• Base diameter: 75mm

• Ring mount

• Lamp included

• Ergonomic design

• Operating temperature ranges between -30°C and 50°C

Applications


• Aviation

• Factories

• Manufacturing units

• Process

• Broadcasting

• Process monitoring and automation

Certifications


• IP66 rated

• IP20 rated

• CE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy