Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$364.28
(exc. GST)
$400.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $364.28 | - |
| 5 + | $299.80 | 17% |
*price indicative
- RS Stock No.:
- 190-2830
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Base | |
| Component Type | Metal Tube Extended Base | |
| Multifunction | Yes | |
| Current Type | AC/DC | |
| Mount Type | Base | |
| Lamp Included | No | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE | |
| Height | 400mm | |
| Base Diameter | 100mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP65 | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Base | ||
Component Type Metal Tube Extended Base | ||
Multifunction Yes | ||
Current Type AC/DC | ||
Mount Type Base | ||
Lamp Included No | ||
Terminal Type Screw | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE | ||
Height 400mm | ||
Base Diameter 100mm | ||
Hazardous Area Certification No | ||
IP Rating IP65 | ||
Housing Colour Black | ||
- COO (Country of Origin):
- IT
RS PRO Metal Tube Extended Base
The RS PRO 400mm black metal tube extended base has a 450mm extension. This device is used to fit on to the bottom of the wiring module. It is designed to provide a stable mounting platform for surface mounting on a flat base extending the signal tower vertically by 450mm. This device provides signalling solutions that improve the safety and productivity of control and automation equipment. The signal tower can be assembled to a maximum of 7 light modules or 6 light modules and a sounder module. The electrical connection is made via an IP20 touch-proof connector for total safety. All modules can be assembled and disassembled easily without tools or the need to disconnect the power supply. These signal towers are quick to install and provide a solution for all signalling needs.
Features and Benefits
• Base diameter: 100mm
• Surface mount
Applications
• Aviation
• Factories
• Manufacturing units
• Process
• Broadcasting
• Process monitoring and automation
Certifications
• CE certified
