RS PRO Base 24V, AC/DC, IP66

Subtotal (1 unit)*

$214.55

(exc. GST)

$236.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$214.55

*price indicative

RS Stock No.:
190-2829
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Base

Component Type

Metal Tube Extended Base

Multifunction

Yes

Current Type

AC/DC

Mount Type

Base

Lamp Included

No

Terminal Type

Screw

Maximum Supply Voltage

24V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

50°C

Standards/Approvals

CE

Height

300mm

Base Diameter

100mm

Hazardous Area Certification

No

IP Rating

IP66

Housing Colour

Black

COO (Country of Origin):
IT

RS PRO Metal Tube Extended Base


The RS PRO 300mm black metal tube extended base has a 350mm extension. This device is used to fit on to the bottom of the wiring module. It is designed to provide a stable mounting platform for surface mounting on a flat base extending the signal tower vertically by 350mm. This device provides signalling solutions that improve the safety and productivity of control and automation equipment. The signal tower can be assembled to a maximum of 7 light modules or 6 light modules and a sounder module. The electrical connection is made via an IP20 touch-proof connector for total safety. All modules can be assembled and disassembled easily without tools or the need to disconnect the power supply. These signal towers are quick to install and provide a solution for all signalling needs.

Features and Benefits


• Base diameter: 100mm

• Surface mount

Applications


• Aviation

• Factories

• Manufacturing units

• Process

• Broadcasting

• Process monitoring and automation

Certifications


• CE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy