AUER Signal ZLL Series Yellow Steady Effect Beacon Module, Incandescent Bulb 250V ac/dc, AC/DC, IP66
- RS Stock No.:
- 135-0670
- Distrelec Article No.:
- 302-56-935
- Mfr. Part No.:
- 902007900
- Brand:
- AUER Signal
Subtotal (1 unit)*
$25.01
(exc. GST)
$27.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.01 |
*price indicative
- RS Stock No.:
- 135-0670
- Distrelec Article No.:
- 302-56-935
- Mfr. Part No.:
- 902007900
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Series | ZLL | |
| Product Type | Beacon Module | |
| Component Type | Beacon | |
| Multifunction | Yes | |
| Current Type | AC/DC | |
| Light Effect | Steady | |
| Current Consumption | 3A | |
| Mount Type | Base | |
| Lens Colour | Yellow | |
| Lamp Included | Yes | |
| Bulb Type | Incandescent | |
| Terminal Type | Snap-In | |
| Maximum Supply Voltage | 250V ac/dc | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 62mm | |
| Standards/Approvals | RoHS, CE | |
| Hazardous Area Certification | No | |
| Base Diameter | 40mm | |
| IP Rating | IP66 | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Series ZLL | ||
Product Type Beacon Module | ||
Component Type Beacon | ||
Multifunction Yes | ||
Current Type AC/DC | ||
Light Effect Steady | ||
Current Consumption 3A | ||
Mount Type Base | ||
Lens Colour Yellow | ||
Lamp Included Yes | ||
Bulb Type Incandescent | ||
Terminal Type Snap-In | ||
Maximum Supply Voltage 250V ac/dc | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 62mm | ||
Standards/Approvals RoHS, CE | ||
Hazardous Area Certification No | ||
Base Diameter 40mm | ||
IP Rating IP66 | ||
Housing Colour Black | ||
- COO (Country of Origin):
- CN
Auer ECOmodul40 Signal Tower - 40 mm
Auer ECOmodul40 professional range of signal towers and modular tower components. The ECOmodul40 range features a 40 mm diameter and is suitable for a variety applications.
Features and Benefits
Modular signal towers for universal applications
Maintenance free LED
Easy to operate connection technique
Vibration proof
Comprehensive range of mounting options including quick mount solutions
High ingress protection IP66 certified to UL type 4/4X/13
Complete range of modules available
- LED steady light
- LED flashing light
- LED strobe light (single flash)
- LED multi-strobe light (multi-flash)
- Piezo buzzer
Related links
- AUER Signal ZLL Series Red Steady Effect Beacon Module AC/DC, IP66
- AUER Signal ZLL Series Amber Steady Effect Beacon Module AC/DC, IP66
- AUER Signal ZLL Series Green Steady Effect Beacon Module AC/DC, IP66
- AUER Signal ZLL Series Clear Steady Effect Beacon Module AC/DC, IP66
- AUER Signal XLL Series Yellow Steady Effect Beacon Module AC/DC, IP66
- AUER Signal YLL Series Yellow Steady Effect Beacon Module AC/DC, IP66
- AUER Signal YLL Series Green Steady Effect Beacon Module AC/DC, IP66
- AUER Signal YLL Series Amber Steady Effect Beacon Module AC/DC, IP66
