AUER Signal XLL Series Yellow Steady Effect Beacon Module, Incandescent Bulb 250V ac/dc, AC/DC, IP66
- RS Stock No.:
- 135-0516
- Distrelec Article No.:
- 302-54-449
- Mfr. Part No.:
- 900007900
- Brand:
- AUER Signal
Subtotal (1 unit)*
$33.92
(exc. GST)
$37.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.92 |
*price indicative
- RS Stock No.:
- 135-0516
- Distrelec Article No.:
- 302-54-449
- Mfr. Part No.:
- 900007900
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Series | XLL | |
| Product Type | Beacon Module | |
| Component Type | Beacon | |
| Multifunction | No | |
| Current Type | AC/DC | |
| Mount Type | Base | |
| Current Consumption | 3A | |
| Light Effect | Steady | |
| Lens Colour | Yellow | |
| Lamp Included | Yes | |
| Terminal Type | Snap-In | |
| Bulb Type | Incandescent | |
| Maximum Supply Voltage | 250V ac/dc | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE | |
| Height | 74mm | |
| Base Diameter | 70mm | |
| IP Rating | IP66 | |
| Hazardous Area Certification | No | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Series XLL | ||
Product Type Beacon Module | ||
Component Type Beacon | ||
Multifunction No | ||
Current Type AC/DC | ||
Mount Type Base | ||
Current Consumption 3A | ||
Light Effect Steady | ||
Lens Colour Yellow | ||
Lamp Included Yes | ||
Terminal Type Snap-In | ||
Bulb Type Incandescent | ||
Maximum Supply Voltage 250V ac/dc | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE | ||
Height 74mm | ||
Base Diameter 70mm | ||
IP Rating IP66 | ||
Hazardous Area Certification No | ||
Housing Colour Black | ||
- COO (Country of Origin):
- CN
Auer ECOmodul70 Signal Tower - 70 mm
Auer ECOmodul70 professional range of signal towers and modular tower components. The ECOmodul70 range features a 70 mm diameter and is suitable for a variety applications.
Features and Benefits
Modular signal towers for universal applications
Maintenance free LED
Easy to operate connection technique
Vibration proof
Comprehensive range of mounting options including quick mount solutions
High ingress protection IP66 certified to UL type 4/4X/13
Complete range of modules available
- LED steady light
- LED flashing light
- LED strobe light (single flash)
- LED multi-strobe light (multi-flash)
- Piezo buzzer
Related links
- AUER Signal XLL Series Blue Steady Effect Beacon Module AC/DC, IP66
- AUER Signal XLL Series Red Steady Effect Beacon Module AC/DC, IP66
- AUER Signal XLL Series Green Steady Effect Beacon Module AC/DC, IP66
- AUER Signal XLL Series Amber Steady Effect Beacon Unit DC IP66
- AUER Signal XLL Series Clear Steady Effect Beacon Unit DC IP66
- AUER Signal YLL Series Yellow Steady Effect Beacon Module AC/DC, IP66
- AUER Signal ZLL Series Yellow Steady Effect Beacon Module AC/DC, IP66
- AUER Signal YLL Series Green Steady Effect Beacon Module AC/DC, IP66
