AUER Signal ZLL Series Green Steady Effect Beacon Module, Incandescent Bulb 250V ac/dc, AC/DC, IP66

Subtotal (1 unit)*

$25.01

(exc. GST)

$27.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.01

*price indicative

RS Stock No.:
135-0669
Distrelec Article No.:
302-56-934
Mfr. Part No.:
902006900
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Series

ZLL

Product Type

Beacon Module

Component Type

Beacon

Multifunction

Yes

Current Type

AC/DC

Light Effect

Steady

Current Consumption

3A

Mount Type

Base

Lens Colour

Green

Lamp Included

Yes

Bulb Type

Incandescent

Terminal Type

Snap-In

Maximum Supply Voltage

250V ac/dc

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

Height

62mm

Standards/Approvals

RoHS, CE

IP Rating

IP66

Hazardous Area Certification

No

Base Diameter

40mm

Housing Colour

Black

COO (Country of Origin):
CN

Auer ECOmodul40 Signal Tower - 40 mm


Auer ECOmodul40 professional range of signal towers and modular tower components. The ECOmodul40 range features a 40 mm diameter and is suitable for a variety applications.

Features and Benefits


Modular signal towers for universal applications

Maintenance free LED

Easy to operate connection technique

Vibration proof

Comprehensive range of mounting options including quick mount solutions

High ingress protection IP66 certified to UL type 4/4X/13

Complete range of modules available

- LED steady light

- LED flashing light

- LED strobe light (single flash)

- LED multi-strobe light (multi-flash)

- Piezo buzzer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy