AUER Signal XMR Series Mounting Base with Tube, LED Bulb, AC/DC, IP66

Subtotal (1 unit)*

$84.59

(exc. GST)

$93.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$84.59

*price indicative

RS Stock No.:
135-0635
Distrelec Article No.:
302-56-918
Mfr. Part No.:
900583900
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Mounting Base with Tube

Series

XMR

Minimum Sound Level

-12dB

Multifunction

No

Current Type

AC/DC

Mount Type

Base

Sounder Type

Buzzer

Lamp Included

No

Terminal Type

Screw

Bulb Type

LED

Minimum Operating Temperature

-30°C

Maximum Sound Level

100dB

Maximum Operating Temperature

60°C

Height

61mm

Standards/Approvals

CE, RoHS

Base Diameter

70mm

Hazardous Area Certification

No

IP Rating

IP66

Housing Colour

Black

COO (Country of Origin):
CN

Auer ECOmodul Signal Tower Accessories


Auer ECOmodul series mounting accessories offer a variety of mounting choices for the modular signal towers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy