AUER Signal XLL Series Blue Steady Effect Beacon Module, Incandescent Bulb 250V ac/dc, AC/DC, IP66
- RS Stock No.:
- 135-0513
- Distrelec Article No.:
- 302-54-447
- Mfr. Part No.:
- 900005900
- Brand:
- AUER Signal
Subtotal (1 unit)*
$33.92
(exc. GST)
$37.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.92 |
*price indicative
- RS Stock No.:
- 135-0513
- Distrelec Article No.:
- 302-54-447
- Mfr. Part No.:
- 900005900
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon Module | |
| Series | XLL | |
| Component Type | Beacon | |
| Multifunction | No | |
| Current Type | AC/DC | |
| Light Effect | Steady | |
| Mount Type | Base | |
| Current Consumption | 3A | |
| Lens Colour | Blue | |
| Lamp Included | Yes | |
| Terminal Type | Snap-In | |
| Bulb Type | Incandescent | |
| Maximum Supply Voltage | 250V ac/dc | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE | |
| Height | 74mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP66 | |
| Base Diameter | 70mm | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon Module | ||
Series XLL | ||
Component Type Beacon | ||
Multifunction No | ||
Current Type AC/DC | ||
Light Effect Steady | ||
Mount Type Base | ||
Current Consumption 3A | ||
Lens Colour Blue | ||
Lamp Included Yes | ||
Terminal Type Snap-In | ||
Bulb Type Incandescent | ||
Maximum Supply Voltage 250V ac/dc | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE | ||
Height 74mm | ||
Hazardous Area Certification No | ||
IP Rating IP66 | ||
Base Diameter 70mm | ||
Housing Colour Black | ||
- COO (Country of Origin):
- CN
Auer ECOmodul70 Signal Tower - 70 mm
Auer ECOmodul70 professional range of signal towers and modular tower components. The ECOmodul70 range features a 70 mm diameter and is suitable for a variety applications.
Features and Benefits
Modular signal towers for universal applications
Maintenance free LED
Easy to operate connection technique
Vibration proof
Comprehensive range of mounting options including quick mount solutions
High ingress protection IP66 certified to UL type 4/4X/13
Complete range of modules available
- LED steady light
- LED flashing light
- LED strobe light (single flash)
- LED multi-strobe light (multi-flash)
- Piezo buzzer
Related links
- AUER Signal XLL Series Red Steady Effect Beacon Module AC/DC, IP66
- AUER Signal XLL Series Yellow Steady Effect Beacon Module AC/DC, IP66
- AUER Signal XLL Series Green Steady Effect Beacon Module AC/DC, IP66
- AUER Signal XLL Series Amber Steady Effect Beacon Unit DC IP66
- AUER Signal XLL Series Clear Steady Effect Beacon Unit DC IP66
- AUER Signal YLL Series Blue Steady Effect Beacon Module AC/DC, IP66
- AUER Signal YLL Series Green Steady Effect Beacon Module AC/DC, IP66
- AUER Signal ZLL Series Green Steady Effect Beacon Module AC/DC, IP66
