Werma eSIGN Series Signal Beacons 24V
- RS Stock No.:
- 638-924
- Mfr. Part No.:
- 657.420.55
- Brand:
- Werma
Subtotal (1 unit)*
$542.71
(exc. GST)
$596.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $542.71 |
*price indicative
- RS Stock No.:
- 638-924
- Mfr. Part No.:
- 657.420.55
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Signal Beacons | |
| Series | eSIGN | |
| Bulb Type | LED | |
| Light Effect | Flashing | |
| Terminal Type | M12 Plug Connector | |
| Current Type | DC | |
| Maximum Supply Voltage | 24V | |
| Height | 219mm | |
| Minimum Operating Temperature | -30°C | |
| Base Diameter | 72mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE RoHS WEEE UL cULus UKCA | |
| IP Rating | IP69K, IP66 | |
| Current Consumption | 220mA | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Signal Beacons | ||
Series eSIGN | ||
Bulb Type LED | ||
Light Effect Flashing | ||
Terminal Type M12 Plug Connector | ||
Current Type DC | ||
Maximum Supply Voltage 24V | ||
Height 219mm | ||
Minimum Operating Temperature -30°C | ||
Base Diameter 72mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE RoHS WEEE UL cULus UKCA | ||
IP Rating IP69K, IP66 | ||
Current Consumption 220mA | ||
Housing Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
eSIGN 6 siren Black
Signal Tower Components
The Werma Signal Tower Segment is an electronically modular signal tower that sets new benchmarks for visibility, individuality, and efficiency. It provides full-surface signaling with clear, unmistakable light effects, ensuring maximum visibility. The tower offers versatile customization options, including different modes and light configurations to suit specific needs. Built with UL Type 4X certification, it is resistant to UV radiation and environmental factors, making it highly durable. The classic tiered design allows for clear, individual signal indications in each segment, enhancing functionality and clarity.
Autoscale mode for full surface signalling and optimum visibility
Variable filling level indication from 0 to 100 %
Individual triggering to suit your requirement
IP66 and IP69K rated
