Schneider Electric Harmony XVB7 Series Blue Blinking Effect Indicator Light, LED Bulb 24V ac/dc, AC/DC, IP66

This image is representative of the product range

Subtotal (1 unit)*

$268.96

(exc. GST)

$295.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$268.96

*price indicative

RS Stock No.:
754-042
Mfr. Part No.:
XVB7C56
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Indicator Light

Series

Harmony XVB7

Component Type

Light Module

Current Type

AC/DC

Mount Type

Inverted, Upright

Light Effect

Blinking

Lens Colour

Blue

Lamp Included

Yes

Bulb Type

LED

Terminal Type

Plug-In

Maximum Supply Voltage

24V ac/dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Height

59.3mm

Standards/Approvals

UL 60947-5-1

IP Rating

IP66

Base Diameter

70mm

Hazardous Area Certification

CSA, IEC 60947-5-1, UL

Housing Colour

Blue

COO (Country of Origin):
DE
The Schneider Electric modular tower light designed for signalling applications, featuring a distinctive blue LED illumination with a blinking function. Its robust structural design ensures reliable performance in a variety of environments.

Light module constructed from Durable polycarbonate material

Offers an IP66 grade of protection for outdoor use

Designed for upright or inverted mounting, providing versatile installation options

Service life of 50,000 hours, ensuring longevity and reliability

Rated operational voltage of 24 V AC/DC for energy efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy