Schneider Electric Harmony XVB7 Series Green Steady Effect Indicator Light, LED Bulb 24V ac/dc, AC/DC, IP66

This image is representative of the product range

Subtotal (1 unit)*

$155.18

(exc. GST)

$170.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 129 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$155.18

*price indicative

RS Stock No.:
754-039
Mfr. Part No.:
XVB7C23
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Indicator Light

Series

Harmony XVB7

Component Type

Light Module

Current Type

AC/DC

Light Effect

Steady

Mount Type

Inverted, Upright

Lens Colour

Green

Lamp Included

Yes

Bulb Type

LED

Terminal Type

Plug-In

Maximum Supply Voltage

24V ac/dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Height

59.3mm

Standards/Approvals

UL 60947-5-1

Hazardous Area Certification

CSA, IEC 60947-5-1, UL

IP Rating

IP66

Base Diameter

70mm

Housing Colour

Green

COO (Country of Origin):
DE
The Schneider Electric light module offers a robust signalling solution designed for reliable performance in various applications. It features a sleek and steady green LED light, ensuring visibility under diverse conditions.

Modular design allows for flexible installation options

High durability with a service life of up to 50,000 hours

IP66 rating ensures excellent protection against dust and water

Temperature range supports both operation and storage in extreme conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy