Siemens 8WD4 Series Red Signal Tower Component, LED Bulb 115V, AC

Subtotal (1 unit)*

$166.67

(exc. GST)

$183.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$166.67

*price indicative

RS Stock No.:
648-155
Mfr. Part No.:
8WD4448-6XB
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

8WD4

Product Type

Signal Tower Component

Component Type

LED Bulb

Current Type

AC

Lens Colour

Red

Lamp Included

Yes

Bulb Type

LED

Maximum Supply Voltage

115V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

CE, EAC, EN 61346-2, UL, UKCA

Height

45mm

Base Diameter

50mm

Hazardous Area Certification

No

Housing Colour

Red

COO (Country of Origin):
RO
The Siemens LED with a BA15d base is designed for signalling columns and operates at 115 V AC. It is available in red and comes in two diameter options: 50 mm and 70 mm. Ideal for clear, bright visual signalling in industrial or commercial applications.

CE certification

UKCA Approval

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy