Siemens 8WD4 Series Red Blinking Effect Flashing Light Element, LED Bulb 115V, AC, IP65
- RS Stock No.:
- 648-150
- Mfr. Part No.:
- 8WD4440-5BB
- Brand:
- Siemens
Subtotal (1 unit)*
$364.33
(exc. GST)
$400.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $364.33 |
*price indicative
- RS Stock No.:
- 648-150
- Mfr. Part No.:
- 8WD4440-5BB
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Flashing Light Element | |
| Series | 8WD4 | |
| Component Type | Flashlight | |
| Current Type | AC | |
| Current Consumption | 25mA | |
| Light Effect | Blinking | |
| Lens Colour | Red | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 115V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL, EN 61346-2, CE, EAC, UKCA | |
| Height | 65.5mm | |
| IP Rating | IP65 | |
| Base Diameter | 69.2mm | |
| Hazardous Area Certification | No | |
| Housing Colour | Red | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Flashing Light Element | ||
Series 8WD4 | ||
Component Type Flashlight | ||
Current Type AC | ||
Current Consumption 25mA | ||
Light Effect Blinking | ||
Lens Colour Red | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Maximum Supply Voltage 115V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL, EN 61346-2, CE, EAC, UKCA | ||
Height 65.5mm | ||
IP Rating IP65 | ||
Base Diameter 69.2mm | ||
Hazardous Area Certification No | ||
Housing Colour Red | ||
- COO (Country of Origin):
- DE
The Siemens Flashlight element is equipped with an integrated LED and has a diameter of 70 mm. It is made from sturdy PC material and features a bayonet fastening method for easy and secure attachment. Perfect for reliable lighting needs.
PC material
IP65 protection rated
CE certification
UKCA Approval
Related links
- Siemens 8WD4 Series Red Blinking Effect Flashing Light Element AC, IP54
- Siemens 8WD4 Series Clear Blinking Effect Flashing Light Element AC, IP65
- Siemens 8WD4 Series Green Blinking Effect Flashing Light Element AC, IP65
- Siemens 8WD4 Series Yellow Blinking Effect Flashing Light Element AC, IP65
- Siemens 8WD4 Series Blue Blinking Effect Flashing Light Element AC, IP65
- Siemens 8WD4 Series Red Blinking Effect Flashing Light Element AC, IP65
- Siemens 8WD4 Series Red Flashing Effect Flashing Light Element AC, IP65
- Siemens 8WD4 Series Clear Flashing Effect Flashing Light Element AC, IP65
