Siemens 8WD4 Series Black Siren Unit 115V, AC, IP65
- RS Stock No.:
- 648-145
- Mfr. Part No.:
- 8WD4440-0EA2
- Brand:
- Siemens
Subtotal (1 unit)*
$430.44
(exc. GST)
$473.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $430.44 |
*price indicative
- RS Stock No.:
- 648-145
- Mfr. Part No.:
- 8WD4440-0EA2
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Siren Unit | |
| Series | 8WD4 | |
| Component Type | Siren Element | |
| Current Type | AC | |
| Current Consumption | 45mA | |
| Lens Colour | Black | |
| Maximum Supply Voltage | 115V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE, UL, UKCA, EN 61346-2, EAC | |
| Height | 54mm | |
| Base Diameter | 69.2mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP65 | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Siren Unit | ||
Series 8WD4 | ||
Component Type Siren Element | ||
Current Type AC | ||
Current Consumption 45mA | ||
Lens Colour Black | ||
Maximum Supply Voltage 115V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE, UL, UKCA, EN 61346-2, EAC | ||
Height 54mm | ||
Base Diameter 69.2mm | ||
Hazardous Area Certification No | ||
IP Rating IP65 | ||
Housing Colour Black | ||
- COO (Country of Origin):
- DE
The Siemens Siren element is a multi-tone device delivering 102 dB sound output with 8 selectable tones and adjustable volume. It features a black casing and operates on 115 V AC power. The siren has a diameter of 70 mm, making it suitable for various alerting applications.
PC material
IP65 protection rated
CE certification
UKCA Approval
Related links
- Siemens 8WD4 Series Black Siren Unit 115V IP65
- Siemens 8WD4 Series Yellow Blinking Effect Flashing Light Element AC, IP65
- Siemens 8WD4 Series Green Blinking Effect Flashing Light Element AC, IP65
- Siemens 8WD4 Series Blue Continuous Effect Flashing Light Element AC, IP65
- Siemens 8WD4 Series Yellow Flashing Effect Flashing Light Element AC, IP65
- Siemens 8WD4 Series Clear Blinking Effect Flashing Light Element AC, IP65
- Siemens 8WD4 Series Clear Flashing Effect Flashing Light Element AC, IP65
- Siemens 8WD4 Series Yellow Continuous Effect Flashing Light Element AC, IP65
