AUER Signal ECO70 Series Base, LED Bulb, IP66

Subtotal (1 unit)*

$139.66

(exc. GST)

$153.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$139.66

*price indicative

RS Stock No.:
617-424
Mfr. Part No.:
900584900
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Base

Series

ECO70

Component Type

Tube Base

Multifunction

No

Bulb Type

LED

Standards/Approvals

UL, RoHS, CE

IP Rating

IP66

COO (Country of Origin):
CZ
The AUER Signal Modular signal tower series from Auer signal epitomizes versatility and performance, designed to enhance visibility in various environments. Engineered with high-luminosity LED modules, this system offers an impressive selection of steady, flashing, and strobe beacon functions, ensuring effective signaling even in demanding conditions. Ideal for both industrial and commercial use, each tower can be tailored with different modules and lens colors to suit specific needs. With easy installation and robust construction, the modular signal tower series promises to deliver reliability and excellence in performance, maintaining its effectiveness over time. Its user-friendly connection technology enables quick configuration, while advanced protection features guarantee longevity against environmental factors. This product excels in adaptability, making it the preferred choice for professionals seeking reliable signaling solutions.

Boasts high-luminosity LED modules for superior visibility

Offers various beacon functions to suit diverse signaling needs

Constructed for resilience, ensuring durability in tough environments

Configurable with numerous module options for tailored solutions

Simplifies installation with user-friendly connection technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy