Pfannenberg BR50 Series Red Continuous Effect Signal Tower, LED Bulb 24V dc, DC, IP54
- RS Stock No.:
- 461-040
- Mfr. Part No.:
- 28250068050
- Brand:
- Pfannenberg
Subtotal (1 unit)*
$330.39
(exc. GST)
$363.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $330.39 |
*price indicative
- RS Stock No.:
- 461-040
- Mfr. Part No.:
- 28250068050
- Brand:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Series | BR50 | |
| Product Type | Signal Tower | |
| Component Type | Light Module | |
| Multifunction | No | |
| Current Type | DC | |
| Light Effect | Continuous | |
| Current Consumption | 100mA | |
| Lens Colour | Red | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Height | 63mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP54 | |
| Base Diameter | 54mm | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Series BR50 | ||
Product Type Signal Tower | ||
Component Type Light Module | ||
Multifunction No | ||
Current Type DC | ||
Light Effect Continuous | ||
Current Consumption 100mA | ||
Lens Colour Red | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Terminal Type Screw | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
Height 63mm | ||
Hazardous Area Certification No | ||
IP Rating IP54 | ||
Base Diameter 54mm | ||
- COO (Country of Origin):
- DE
The Pfannenberg Signal tower is ultra-bright and super slim, offering excellent visibility with a slim design. The signaling mode is determined by LED, providing flexible design options to suit various applications.
BR 50 signal tower red LED-continuous light module, function monitored, for highest mounting
The light source has two separate LED strands
If one strand fails, the alarm contact is activated and the second strand continues to light
Up to 3 modules with 6 lens colours
They can be combined as desired by simply plugging them together, even in the field
Can be used everywhere where machine statuses need to be displayed and warning signals given
Modular design with sturdy housing for all indoor and outdoor applications in tough conditions
Flexible building kit system guarantees easy handling
Mechanical and electronics are decoupled, this results in a more stable construction that is less sensitive to vibrations
Many different variations, can be fixed by means of tubular stand, tube or direct mounting
High system of protection IP 54 (optionally IP 65)
Dimensions: diameter 54 x 63mm per light module
- RS Stock No. 0461055
- Mfr. Part No. 28250368050
Each
$165.80
- RS Stock No. 0460277
- Mfr. Part No. 28250368060
Each
$176.26
- RS Stock No. 0460270
- Mfr. Part No. 28250368030
Each
$165.80
- RS Stock No. 0461038
- Mfr. Part No. 28250068060
Each
$424.47
Related links
- Pfannenberg BR50 Series Red Continuous Effect Signal Tower DC, IP54
- Pfannenberg BR50 Series Green Continuous Effect Signal Tower DC, IP54
- Pfannenberg BR50 Series Yellow Continuous Effect Signal Tower DC, IP54
- Pfannenberg BR50 Series Red Continuous Effect Signal Tower AC/DC, IP54
- Pfannenberg BR50 Series Green Continuous Effect Signal Tower AC/DC, IP54
- Pfannenberg BR50 Series Yellow Continuous Effect Signal Tower AC/DC, IP54
- Pfannenberg BR50 Series Blue Continuous Effect Signal Tower AC/DC, IP54
- Pfannenberg BR50 Series Clear Continuous Effect Signal Tower AC/DC, IP54











