Pfannenberg ABS Series Red Flashing Effect Signal Tower, Xenon Bulb 24V dc, DC, IP54
- RS Stock No.:
- 460-406
- Distrelec Article No.:
- 302-39-132
- Mfr. Part No.:
- 21001805000
- Brand:
- Pfannenberg
Subtotal (1 unit)*
$621.59
(exc. GST)
$683.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 09 November 2026
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $621.59 |
*price indicative
- RS Stock No.:
- 460-406
- Distrelec Article No.:
- 302-39-132
- Mfr. Part No.:
- 21001805000
- Brand:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Signal Tower | |
| Series | ABS | |
| Multifunction | No | |
| Current Type | DC | |
| Mount Type | Vertical | |
| Current Consumption | 700mA | |
| Light Effect | Flashing | |
| Lens Colour | Red | |
| Lamp Included | Yes | |
| Bulb Type | Xenon | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 242mm | |
| Standards/Approvals | IEC 73, DIN EN 842, EN 60825-1, RoHS, DIN EN 54 | |
| Hazardous Area Certification | No | |
| Base Diameter | 80mm | |
| IP Rating | IP54 | |
| Housing Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Signal Tower | ||
Series ABS | ||
Multifunction No | ||
Current Type DC | ||
Mount Type Vertical | ||
Current Consumption 700mA | ||
Light Effect Flashing | ||
Lens Colour Red | ||
Lamp Included Yes | ||
Bulb Type Xenon | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Height 242mm | ||
Standards/Approvals IEC 73, DIN EN 842, EN 60825-1, RoHS, DIN EN 54 | ||
Hazardous Area Certification No | ||
Base Diameter 80mm | ||
IP Rating IP54 | ||
Housing Colour Yellow | ||
- COO (Country of Origin):
- DE
The Pfannenberg Powerful flashing light in a metal housing, designed for alarm functions in outdoor areas, large halls, and plants. It is also available with GL approval for maritime applications. The housing and fixing bracket are made of sturdy anodized aluminum, ensuring durability and long-lasting performance.
The powerful 15J flashing light in a metal housing with red lens
Designed for alerting outdoors, in large halls and plants
Housing and fixing bracket made of sturdy, anodised aluminium
Aggressive environmental conditions or driving rain cannot damage the light
Impact-proof lens made of polycarbonate
Perfectly suitable for harsh industrial environments
Flash tube additionally secured by a steel clamp
Service life: after 8 million flashes, still 70% light emission
Dimensions: 80mm diameter x 242mm
Operating temperature: -40+55C
Maximum visibility: 348m
7 lens colours: clear, white, yellow, amber, red, green, blue
Related links
- Pfannenberg ABS Series Red Flashing Effect Signal Tower DC, IP54
- Pfannenberg ABS Series Amber Flashing Effect Signal Tower DC, IP54
- Pfannenberg ABS Series Yellow Flashing Effect Signal Tower DC, IP54
- Pfannenberg WBS Series Red Flashing Effect Signal Tower DC, IP54
- Pfannenberg WBS Series Red Flashing Effect Signal Tower DC, IP54
- Pfannenberg WBS Series Yellow Flashing Effect Signal Tower DC, IP54
- Pfannenberg WBS Series Amber Flashing Effect Signal Tower DC, IP54
- Pfannenberg WBS Series Yellow Flashing Effect Signal Tower DC, IP54
