Pfannenberg ABS Series Yellow Flashing Effect Signal Tower, Xenon Bulb 24V dc, DC, IP54
- RS Stock No.:
- 460-381
- Mfr. Part No.:
- 21001803000
- Brand:
- Pfannenberg
Subtotal (1 unit)*
$681.19
(exc. GST)
$749.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $681.19 |
*price indicative
- RS Stock No.:
- 460-381
- Mfr. Part No.:
- 21001803000
- Brand:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Series | ABS | |
| Product Type | Signal Tower | |
| Multifunction | No | |
| Current Type | DC | |
| Current Consumption | 700mA | |
| Light Effect | Flashing | |
| Mount Type | Vertical | |
| Lens Colour | Yellow | |
| Lamp Included | Yes | |
| Bulb Type | Xenon | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC 73, DIN EN 842, RoHS, DIN EN 54, EN 60825-1 | |
| Height | 242mm | |
| Base Diameter | 80mm | |
| IP Rating | IP54 | |
| Hazardous Area Certification | No | |
| Housing Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Series ABS | ||
Product Type Signal Tower | ||
Multifunction No | ||
Current Type DC | ||
Current Consumption 700mA | ||
Light Effect Flashing | ||
Mount Type Vertical | ||
Lens Colour Yellow | ||
Lamp Included Yes | ||
Bulb Type Xenon | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC 73, DIN EN 842, RoHS, DIN EN 54, EN 60825-1 | ||
Height 242mm | ||
Base Diameter 80mm | ||
IP Rating IP54 | ||
Hazardous Area Certification No | ||
Housing Colour Yellow | ||
- COO (Country of Origin):
- DE
The Pfannenberg Powerful flashing light in a metal housing, designed for alarm functions in outdoor areas, large halls, and plants. It is also available with GL approval for maritime applications. The housing and fixing bracket are made of sturdy anodized aluminum, ensuring durability and long-lasting performance.
The powerful 15J flashing light in a metal housing with yellow lens
Designed for alerting outdoors, in large halls and plants
Housing and fixing bracket made of sturdy, anodised aluminium
Aggressive environmental conditions or driving rain cannot damage the light
Impact-proof lens made of polycarbonate
Perfectly suitable for harsh industrial environments
Flash tube additionally secured by a steel clamp
Service life: after 8 million flashes, still 70% light emission
Dimensions: 80mm diameter x 242mm
Operating temperature: -40+55C
Maximum visibility: 348m
7 lens colours: clear, white, yellow, amber, red, green, blue
Related links
- Pfannenberg ABS Series Amber Flashing Effect Signal Tower DC, IP54
- Pfannenberg ABS Series Red Flashing Effect Signal Tower DC, IP54
- Pfannenberg ABS Series Red Flashing Effect Signal Tower DC, IP54
- Pfannenberg WBS Series Yellow Flashing Effect Signal Tower DC, IP54
- Pfannenberg WBS Series Yellow Flashing Effect Signal Tower DC, IP54
- Pfannenberg WBS Series Red Flashing Effect Signal Tower DC, IP54
- Pfannenberg WBS Series Amber Flashing Effect Signal Tower DC, IP54
- Pfannenberg WBS Series Red Flashing Effect Signal Tower DC, IP54
