Banner CL50 Series Multicolour Continuous lighting Effect Signal Tower for Use with Signal Tower, 18 → 30 V dc,
- RS Stock No.:
- 332-024
- Mfr. Part No.:
- CL50GRYP
- Brand:
- Banner
Subtotal (1 unit)*
$294.49
(exc. GST)
$323.94
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $294.49 |
*price indicative
- RS Stock No.:
- 332-024
- Mfr. Part No.:
- CL50GRYP
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | CL50 | |
| Component Type | 3-Color Indicator | |
| Multifunction | No | |
| Current Type | DC | |
| Light Effect | Continuous lighting | |
| Lens Colour | Green, Red, Yellow | |
| Bulb Type | LED | |
| Supply Voltage | 18 → 30 V dc | |
| For Use With | Signal Tower | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series CL50 | ||
Component Type 3-Color Indicator | ||
Multifunction No | ||
Current Type DC | ||
Light Effect Continuous lighting | ||
Lens Colour Green, Red, Yellow | ||
Bulb Type LED | ||
Supply Voltage 18 → 30 V dc | ||
For Use With Signal Tower | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CN
The Banner Column Light is a cutting-edge signalling solution designed for varied industrial applications. Offering a combination illumination, it ensures clear visibility for operator guidance and equipment status indication. Built with ruggedness in mind, the device is easy to install and boasts a compact design that negates the need for an external controller. With its robust audible function, this indicator is perfect for environments where sound alerts are essential.
Audible models offer multiple tone options enhancing functionality for alarm scenarios
Engineered for simplicity allowing for straightforward installation and operation
Designed to withstand a wide temperature range ensuring reliable performance
Complies with stringent safety and environmental standards
18 V to 30 V dc operation
Engineered for simplicity allowing for straightforward installation and operation
Designed to withstand a wide temperature range ensuring reliable performance
Complies with stringent safety and environmental standards
18 V to 30 V dc operation
Related links
- Banner CL50 Series Multicolour Continuous lighting Effect Signal Tower for Use with Signal Tower
- Banner CL50 Series Blue Red Continuous lighting Effect Signal Tower for Use with Signal Tower, 18 → 30 V
- Banner CL50 Series Green 18 → 30 V dc,
- Banner CL50 Series Multicolour Signal Tower for Use with Signal Tower LED Bulb IP67
- Pfannenberg PY L Series Multicolour Continuous lighting Effect Signal Tower for Use with CWB LED Bulb
- Banner CL50 Series Red Signal Tower 18 → 30 V dc, Base Mount
- Banner CL50 Series Green 2 Lights Direct Mounted
- Banner CL50 Series Green Yellow Signal Tower 18 → 30 V dc, Curved Mounted
