Banner CL50 Series Red, Yellow, Green Continuous, Pulsed Effect Signal Tower, LED Bulb 30V dc, DC, IP50, IP67
- RS Stock No.:
- 332-009
- Mfr. Part No.:
- CL50GRBPQ
- Brand:
- Banner
Subtotal (1 unit)*
$372.53
(exc. GST)
$409.78
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $372.53 |
*price indicative
- RS Stock No.:
- 332-009
- Mfr. Part No.:
- CL50GRBPQ
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | CL50 | |
| Product Type | Signal Tower | |
| Minimum Sound Level | 92dB | |
| Component Type | 3 Colour Indicator | |
| Multifunction | Yes | |
| Current Type | DC | |
| Light Effect | Continuous, Pulsed | |
| Current Consumption | 100, 70mA | |
| Mount Type | Threaded | |
| Lens Colour | Red, Yellow, Green | |
| Lamp Included | Yes | |
| Terminal Type | 5-Pin M12 | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 50°C | |
| Maximum Sound Level | 99dB | |
| Height | 114.2mm | |
| Standards/Approvals | IEC 60068-2-27, UL, RoHS, NEMA, cULus, CE, IEC 60068-2-6 | |
| IP Rating | IP50, IP67 | |
| Hazardous Area Certification | NO | |
| Base Diameter | 50mm | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series CL50 | ||
Product Type Signal Tower | ||
Minimum Sound Level 92dB | ||
Component Type 3 Colour Indicator | ||
Multifunction Yes | ||
Current Type DC | ||
Light Effect Continuous, Pulsed | ||
Current Consumption 100, 70mA | ||
Mount Type Threaded | ||
Lens Colour Red, Yellow, Green | ||
Lamp Included Yes | ||
Terminal Type 5-Pin M12 | ||
Bulb Type LED | ||
Maximum Supply Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 50°C | ||
Maximum Sound Level 99dB | ||
Height 114.2mm | ||
Standards/Approvals IEC 60068-2-27, UL, RoHS, NEMA, cULus, CE, IEC 60068-2-6 | ||
IP Rating IP50, IP67 | ||
Hazardous Area Certification NO | ||
Base Diameter 50mm | ||
Housing Colour Black | ||
The Banner Column Light is a cutting-edge signalling solution designed for varied industrial applications. Offering a combination illumination, it ensures clear visibility for operator guidance and equipment status indication. Built with ruggedness in mind, the device is easy to install and boasts a compact design that negates the need for an external controller. With its robust audible function, this indicator is perfect for environments where sound alerts are essential.
Audible models offer multiple tone options enhancing functionality for alarm scenarios
Engineered for simplicity allowing for straightforward installation and operation
Designed to withstand a wide temperature range ensuring reliable performance
Complies with stringent safety and environmental standards
18 V to 30 V dc operation
Related links
- Banner CL50 Series Green 18 → 30 V dc,
- Banner CL50 Series Multicolour Continuous lighting Effect Signal Tower for Use with Signal Tower
- Banner CL50 Series Green 2 Lights Direct Mounted
- Banner CL50 Series Multicolour Signal Tower for Use with Signal Tower LED Bulb IP67
- Banner CL50 Series Red Signal Tower 18 → 30 V dc, Base Mount
- Banner CL50 Series Green Yellow Signal Tower 18 → 30 V dc, Curved Mounted
- Banner CL50 Series Green 2 Lights Curved Mounted
- Banner CL50 Series Red/Green/Yellow Signal Tower 18 → 30 V dc, Versatile Mount
