Di-Soric SBT-F-WBGYR Series Blue, Green, Red, White, Yellow Signal Tower, 5 Lights, 24 V, M30
- RS Stock No.:
- 310-076
- Mfr. Part No.:
- SBT-F-WBGYR-R50-5S-B8
- Brand:
- Di-Soric
Subtotal (1 unit)*
$274.49
(exc. GST)
$301.94
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 05 September 2025
- Plus 3 unit(s) shipping from 22 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | $274.49 |
*price indicative
- RS Stock No.:
- 310-076
- Mfr. Part No.:
- SBT-F-WBGYR-R50-5S-B8
- Brand:
- Di-Soric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Di-Soric | |
Series | SBT-F-WBGYR | |
Number of Light Elements | 5 | |
Lens Colour | Blue, Green, Red, White, Yellow | |
Bulb Type | LED | |
Sounder Component | None | |
Mounting Style | M30 | |
Supply Voltage | 24 V | |
Select all | ||
---|---|---|
Brand Di-Soric | ||
Series SBT-F-WBGYR | ||
Number of Light Elements 5 | ||
Lens Colour Blue, Green, Red, White, Yellow | ||
Bulb Type LED | ||
Sounder Component None | ||
Mounting Style M30 | ||
Supply Voltage 24 V | ||
Related links
- Di-Soric SBT-F-WBGYR Series Blue Red Yellow Buzzer Signal Tower 24 V, M30
- Di-Soric SBT-F-BGYR Series Red/Yellow/Green/Blue Signal Tower 24 V, M30
- Di-Soric SBT-F-BGYR Series Red/Yellow/Green/Blue Buzzer Signal Tower 24 V, M30
- Di-Soric SBT-F-BGYR Series Red/Yellow/Green Signal Tower 24 V, M30
- Di-Soric SBT-F-BGYR Series Red/Yellow/Green Buzzer Signal Tower 24 V, M30
- Di-Soric SBP-RGB Series Blue Orange White 8 Lights M30
- Di-Soric SBP-RGB Series Blue Orange White 8 Lights M30
- Di-Soric SBP-RGB Series Blue Orange White 8 Lights M30