Eaton M22 Series Red Steady Effect Light Module, LED Bulb 12V, AC/DC, IP20

Subtotal (1 unit)*

$26.89

(exc. GST)

$29.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$26.89

*price indicative

RS Stock No.:
258-270
Mfr. Part No.:
279389 M22-LED12-R
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Light Module

Series

M22

Component Type

LED

Multifunction

No

Current Type

AC/DC

Mount Type

Front

Light Effect

Steady

Lens Colour

Red

Terminal Type

Screw

Bulb Type

LED

Maximum Supply Voltage

12V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Height

10mm

Standards/Approvals

CE

IP Rating

IP20

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series M22 illuminated element is a premium choice for those seeking reliable performance in diverse applications. Designed for front mounting, it operates on a voltage range of 12 V and delivers a vibrant red LED light, ensuring clear visibility in any environment. The product not only meets stringent quality standards but also offers exceptional lifespan and robustness with a lifespan of up to 100,000 hours at 25°C. Its IP20 rating provides adequate protection against solid objects, ensuring durability in industrial settings. This illuminated element embodies Eaton's commitment to safety and efficiency, making it an essential addition for enhancing control circuits and signaling systems.

Provides a long operational lifespan, minimising the need for frequent replacements

Designed with a compact form factor, ideal for installations with space constraints

Features a high degree of protection, suitable for various environmental conditions

Offers flexibility in mounting positions to accommodate diverse applications

Contributes to user safety with a clear indication through vibrant red illumination

Engineered to excel in both AC and DC voltage types, expanding its usability

Meets compliance standards, underscoring its reliability in industrial operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy