Eaton M22 Series White Steady Effect Light Module, LED Bulb 264V ac, AC, IP20
- RS Stock No.:
- 246-735
- Mfr. Part No.:
- 182905 M22-LED230TA-W
- Brand:
- Eaton
Subtotal (1 unit)*
$98.59
(exc. GST)
$108.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
- Plus 22 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $98.59 |
*price indicative
- RS Stock No.:
- 246-735
- Mfr. Part No.:
- 182905 M22-LED230TA-W
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Light Module | |
| Series | M22 | |
| Component Type | LED | |
| Multifunction | No | |
| Current Type | AC | |
| Light Effect | Steady | |
| Lens Colour | White | |
| Terminal Type | Screw | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 264V ac | |
| Height | 10mm | |
| Standards/Approvals | IEC 60947-5-1 | |
| Hazardous Area Certification | No | |
| IP Rating | IP20 | |
| Housing Colour | White | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Light Module | ||
Series M22 | ||
Component Type LED | ||
Multifunction No | ||
Current Type AC | ||
Light Effect Steady | ||
Lens Colour White | ||
Terminal Type Screw | ||
Bulb Type LED | ||
Maximum Supply Voltage 264V ac | ||
Height 10mm | ||
Standards/Approvals IEC 60947-5-1 | ||
Hazardous Area Certification No | ||
IP Rating IP20 | ||
Housing Colour White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton Moeller series M22 light element is an innovative solution designed for visual indication in various applications. With a sleek white LED design, it brings efficiency and durability, ideally fitting front-mounted systems. Engineered to operate within a wide voltage range of 85 to 264 V AC, it excels in flexibility and compatibility across different setups. The compact dimensions of 38 mm in length and 37 mm in width make it easy to integrate into existing systems without sacrificing performance. Notably, the light element features an impressive lifespan of 100,000 hours at 25°C, ensuring long-lasting operation. Designed with a degree of protection rated at IP20, this product is suitable for indoor use, providing adequate safeguards against dust and solid objects. With its robust certification under IEC 60947-5-1 and overvoltage category III, the M22 light element underscores Eaton's commitment to safety and reliability in electrical components.
White LED emits a clear, visible signal
Compact design for easy installation in various spaces
Long-lasting lifespan reduces the need for frequent replacements
Suitable for a wide voltage range to accommodate different systems
IP20 rating ensures protection against solid objects in indoor applications
Certified under IEC 60947-5-1 for enhanced safety
Overvoltage category III minimizes risks in challenging environments
Mounting position flexibility allows for versatile applications
Related links
- Eaton M22 Series Green Steady Effect Light Module AC, IP20
- Eaton M22 Series Blue Steady Effect Light Module AC, IP20
- Eaton M22 Series White Steady Effect Light Module AC/DC
- Eaton M22 Series Red Steady Effect Light Module AC/DC, IP20
- Eaton M22 Series Yellow Steady Effect Light Module AC IP66
- Patlite LR6 Series White Steady Effect Light Module AC/DC, IP65
- Patlite LR7 Series White Steady Effect Light Module IP65
- Patlite LR4 Series White Steady Effect Light Module DC, IP54
