Schneider Electric XVC Series Red Flashing, Steady Effect Signal Tower, LED Bulb 240V ac, AC, IP54
- RS Stock No.:
- 205-178
- Mfr. Part No.:
- XVC1M1HK
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,313.90
(exc. GST)
$1,445.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,313.90 |
*price indicative
- RS Stock No.:
- 205-178
- Mfr. Part No.:
- XVC1M1HK
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Signal Tower | |
| Series | XVC | |
| Minimum Sound Level | 0dB | |
| Multifunction | Yes | |
| Current Type | AC | |
| Current Consumption | 235mA | |
| Sounder Type | Siren | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Red | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 240V ac | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Maximum Sound Level | 102dB | |
| Height | 293mm | |
| Standards/Approvals | IEC 61140 IEC 60529 | |
| Base Diameter | 100mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP54 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Signal Tower | ||
Series XVC | ||
Minimum Sound Level 0dB | ||
Multifunction Yes | ||
Current Type AC | ||
Current Consumption 235mA | ||
Sounder Type Siren | ||
Light Effect Flashing, Steady | ||
Lens Colour Red | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Maximum Supply Voltage 240V ac | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Maximum Sound Level 102dB | ||
Height 293mm | ||
Standards/Approvals IEC 61140 IEC 60529 | ||
Base Diameter 100mm | ||
Hazardous Area Certification No | ||
IP Rating IP54 | ||
- COO (Country of Origin):
- ID
The Schneider Electric Complete pre-wired monolithic tower light has Siren. It has polycarbonate material for illuminated unit.
IEC 60947-5-1
IP54 conforming to IEC 60529
Related links
- RS PRO Red Flashing LED Bulb 240V ac IP66
- RS PRO Red Flashing LED Bulb 240V ac/dc IP66
- Banner TL70 Series Green Red Flashing LED Bulb 30V dc IP65
- Pfannenberg BR50 Series Red Flashing Effect Signal Tower AC, IP54
- Werma KombiSIGN 40 Series Red Flashing LED Bulb 24V ac/dc IP66, IP69K
- Banner SG-TL70 Series Red Flashing LED Bulb 30V dc IP65
- Werma 840 Series Red Steady Effect Beacon Unit AC/DC, IP54
- RS PRO Yellow Flashing LED Bulb 240V ac IP66
