RS PRO Yellow Flashing, Steady Effect Beacon Unit, LED Bulb 240V ac, AC, IP66

Subtotal (1 unit)*

$251.51

(exc. GST)

$276.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$251.51

*price indicative

RS Stock No.:
190-2909
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Beacon Unit

Component Type

Beacon

Multifunction

Yes

Current Type

AC

Light Effect

Flashing, Steady

Mount Type

Base

Current Consumption

110mA

Lens Colour

Yellow

Lamp Included

Yes

Bulb Type

LED

Terminal Type

Cable

Maximum Supply Voltage

240V ac

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

50°C

Height

59mm

Standards/Approvals

CE

Hazardous Area Certification

No

IP Rating

IP66

Base Diameter

75mm

Housing Colour

Yellow

COO (Country of Origin):
IT

RS PRO Light Module


The RS PRO 70mm yellow LED multi-effect light module has a steady and flashing light effect. It provides signalling solutions for various kinds of control and automation applications. This lighting tower offers safety, productivity, quick installation and rapid mounting features for all your signalling needs. The prewiring enables easy selection of the colours (or functions) and allows you to change the signal output of the individual coloured modules. The electrical connection is made via a touch-proof connector creating an electrical contact in total safety. It is available in a wide range of mounting accessories, which includes the wall mounting brackets and extension poles. Its light output can be set to steady or flashing via an internal jumper link. Additional colours and sounder modules are also available and can be added to the preassembled signal towers. The module can be assembled and disassembled quickly and easily without tools and the need to disconnect the power supply.

Note:

Also available are a wide range of mounting accessories which includes the wall mounting brackets and extension poles.

Features and Benefits


• Supply voltage is 240VAC

• PC material

• Base diameter: 75mm

• Ring mount

• Lamp included

• Ergonomic design

• Operating temperature ranges between -30°C and 50°C

Applications


• Aviation

• Factories

• Manufacturing units

• Process

• Broadcasting

• Process monitoring and automation

Certifications


• CE certified

• IP66 rated

• UL Approved (Pending)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy