Pfannenberg BR50 Series Red Flashing Effect Signal Tower, LED Bulb 230V ac, AC, IP54

Subtotal (1 unit)*

$152.54

(exc. GST)

$167.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$152.54

*price indicative

RS Stock No.:
460-293
Mfr. Part No.:
28250071050
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Signal Tower

Series

BR50

Component Type

Light Module

Multifunction

No

Current Type

AC

Light Effect

Flashing

Current Consumption

10.5mA

Lens Colour

Red

Lamp Included

Yes

Bulb Type

LED

Terminal Type

Screw

Maximum Supply Voltage

230V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Maximum Sound Level

87dB

Height

63mm

Standards/Approvals

RoHS

Base Diameter

54mm

IP Rating

IP54

Hazardous Area Certification

No

COO (Country of Origin):
CN
The Pfannenberg Signal tower is ultra-bright and super slim, offering excellent visibility with a slim design. The signaling mode is determined by LED, providing flexible design options to suit various applications.

BR 50 signal tower red flashing light module

Up to 5 modules with 6 lens colours

Can be used everywhere where machine statuses need to be displayed and warning signals given

Modular design with sturdy housing for all indoor and outdoor applications in tough conditions

Types of modules include continuous lights with LED, blinking light (1.5 Hz), flashing light, sounder 85 dB (A)

Flexible building kit system guarantees easy handling

Mechanical and electronics are decoupled, this results in a more stable construction that is less sensitive to vibrations

Many different variations, can be fixed by means of tubular stand, tube or direct mounting

High system of protection IP 54 (optionally IP 65)

Dimensions: diameter 54 x 63mm per light module

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy