Panasonic Surface Mount Latching Relay, 3V dc Coil, DPDT
- RS Stock No.:
- 247-4379
- Mfr. Part No.:
- TQ2SA-L2-3V-Z
- Brand:
- Panasonic
442 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$6.44
(exc. GST)
$7.08
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $6.44 |
10 - 49 | $6.22 |
50 - 99 | $5.92 |
100 - 249 | $5.71 |
250 + | $5.56 |
- RS Stock No.:
- 247-4379
- Mfr. Part No.:
- TQ2SA-L2-3V-Z
- Brand:
- Panasonic
Related links
- Panasonic Surface Mount Latching Relay, 3V dc Coil, DPDT
- Panasonic PCB Mount Latching Relay, 3V dc Coil, DPDT
- Panasonic Surface Mount Latching Signal Relay, 12V dc Coil, 2A...
- Panasonic Surface Mount Latching Signal Relay, 5V dc Coil, 2A...
- Panasonic Surface Mount Non-Latching Relay, 5V dc Coil, 28.1mA...
- Panasonic Surface Mount Non-Latching Relay, 24V dc Coil, 8.3mA...
- Panasonic PCB Mount Latching Relay, 3V dc Coil, SPST
- Panasonic PCB Mount Latching Signal Relay, 3V dc Coil, 2A...