Panasonic PCB Mount Latching Relay, 3V dc Coil, DPDT
- RS Stock No.:
- 247-4361
- Mfr. Part No.:
- TQ2-L2-3V
- Brand:
- Panasonic
115 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$3.80
(exc. GST)
$4.18
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $3.80 |
5 - 9 | $3.66 |
10 - 24 | $3.49 |
25 + | $3.38 |
- RS Stock No.:
- 247-4361
- Mfr. Part No.:
- TQ2-L2-3V
- Brand:
- Panasonic
Related links
- Panasonic PCB Mount Latching Relay, 3V dc Coil, DPDT
- Panasonic Surface Mount Latching Relay, 3V dc Coil, DPDT
- Panasonic PCB Mount Latching Relay, 9V dc Coil, DPDT
- Panasonic PCB Mount Latching Signal Relay, 24V dc Coil, DPDT
- Panasonic PCB Mount Latching Signal Relay, 12V dc Coil, DPDT
- Panasonic PCB Mount Latching Relay, 3V dc Coil, SPST
- Panasonic PCB Mount Latching Signal Relay, 3V dc Coil, 2A...
- Panasonic PCB Mount Non-Latching Relay, 3V dc Coil, 46.7mA...