Panasonic PCB Mount Latching Relay, 3V dc Coil, SPST
- RS Stock No.:
- 247-4304
- Mfr. Part No.:
- DK1A-L2-3V-F
- Brand:
- Panasonic
135 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$15.21
(exc. GST)
$16.73
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $15.21 |
5 - 9 | $14.64 |
10 - 24 | $13.95 |
25 + | $13.48 |
- RS Stock No.:
- 247-4304
- Mfr. Part No.:
- DK1A-L2-3V-F
- Brand:
- Panasonic
Related links
- Panasonic PCB Mount Latching Relay, 3V dc Coil, SPST
- Panasonic PCB Mount Latching Power Relay, 12V dc Coil, 10A...
- Panasonic PCB Mount Latching Power Relay, 24V dc Coil, 10A...
- Panasonic PCB Mount Latching Relay, 3V dc Coil, DPDT
- Panasonic PCB Mount Power Relay, 12V dc Coil, 10A Switching Current, SPST
- Panasonic PCB Mount Latching Signal Relay, 3V dc Coil, 2A...
- Panasonic PCB Mount Latching Power Relay, 3V dc Coil, 16A...
- Panasonic Surface Mount Latching Relay, 3V dc Coil, DPDT