Panasonic Surface Mount Latching Relay, 3V dc Coil, DPDT
- RS Stock No.:
- 247-4378
- Mfr. Part No.:
- TQ2SA-L2-3V-Z
- Brand:
- Panasonic
442 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 500)
$3.899
(exc. GST)
$4.289
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
500 - 500 | $3.899 | $1,949.50 |
1000 - 1500 | $3.758 | $1,879.00 |
2000 + | $3.687 | $1,843.50 |
*price indicative
- RS Stock No.:
- 247-4378
- Mfr. Part No.:
- TQ2SA-L2-3V-Z
- Brand:
- Panasonic
Related links
- Panasonic Surface Mount Latching Relay, 3V dc Coil, DPDT
- Panasonic PCB Mount Latching Relay, 3V dc Coil, DPDT
- Panasonic Surface Mount Latching Signal Relay, 12V dc Coil, 2A...
- Panasonic Surface Mount Latching Signal Relay, 5V dc Coil, 2A...
- Panasonic Surface Mount Non-Latching Relay, 5V dc Coil, 28.1mA...
- Panasonic Surface Mount Non-Latching Relay, 24V dc Coil, 8.3mA...
- Panasonic PCB Mount Latching Relay, 3V dc Coil, SPST
- Panasonic PCB Mount Latching Signal Relay, 3V dc Coil, 2A...