Murata, NFL21SP, EMI Filter, 16V, 150 mA, 0805, Surface, Flat Contact 0.85 mm 2 mm, 1.25 mm
- RS Stock No.:
- 839-1032
- Mfr. Part No.:
- NFL21SP706X1C3D
- Brand:
- Murata
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 839-1032
- Mfr. Part No.:
- NFL21SP706X1C3D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | EMI Filter | |
| Series | NFL21SP | |
| Maximum Current | 150mA | |
| Maximum Voltage | 16V | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Termination Style | Flat Contact | |
| Package/Case | 0805 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Height | 0.85mm | |
| Depth | 1.25mm | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type EMI Filter | ||
Series NFL21SP | ||
Maximum Current 150mA | ||
Maximum Voltage 16V | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Termination Style Flat Contact | ||
Package/Case 0805 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Height 0.85mm | ||
Depth 1.25mm | ||
Length 2mm | ||
- COO (Country of Origin):
- JP
0805 EMIFIL® (LC Combined) Multilayer Type NFL21SP Series
EMIFIL NFL21S series high performance EMI suppression filter chip (2.0x1.25mm size) for high speed signal lines by using Murata's processing technology
Suppresses noise with little attenuation of the signal itself due to its steep filtering characteristics
Murata's original internal structure design enables excellent noise suppression up to high frequencies
Available in three different values of cut-off frequency ranging from 10MHz up to 50MHz
Applications
Suppression of high magnitude radiated noise generated by high speed digital circuits such as clock and RGB.
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
Related links
- Murata EMI Filter 150mA SMD 2 x 1.25 x 0.85mm
- Murata Signal Filter 150mA SMD, 2 x 1.25 x 0.85mm
- Murata EMI Filter 20mA SMD 2 x 1.25 x 0.85mm
- Murata EMI Filter 20mA SMD 2 x 1.25 x 0.85mm
- Murata Signal Filter 2A SMD, 2 x 1.25 x 0.85mm
- Murata SMD EMI Filter
- Murata Ferrite Bead 470Ω impedance at 100 MHz
- Murata Ferrite Bead (Chip Ferrite Bead) 75Ω impedance at 100 MHz
