Murata, NFM21C, Signal Filter, 16V, 150 mA, 0805, Surface, Solder Pad 0.85 mm 2 mm, 1.25 mm
- RS Stock No.:
- 725-7405
- Mfr. Part No.:
- NFL21SP506X1C3D
- Brand:
- Murata
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 725-7405
- Mfr. Part No.:
- NFL21SP506X1C3D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Series | NFM21C | |
| Product Type | Signal Filter | |
| Maximum Current | 150mA | |
| Maximum Voltage | 16V | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Termination Style | Solder Pad | |
| Package/Case | 0805 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 1.25mm | |
| Standards/Approvals | RoHS | |
| Height | 0.85mm | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Series NFM21C | ||
Product Type Signal Filter | ||
Maximum Current 150mA | ||
Maximum Voltage 16V | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Termination Style Solder Pad | ||
Package/Case 0805 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Depth 1.25mm | ||
Standards/Approvals RoHS | ||
Height 0.85mm | ||
Length 2mm | ||
0805 EMIFIL® (LC Combined) Multilayer Type NFL21SP Series
EMIFIL NFL21S series high performance EMI suppression filter chip (2.0x1.25mm size) for high speed signal lines by using Murata's processing technology
Suppresses noise with little attenuation of the signal itself due to its steep filtering characteristics
Murata's original internal structure design enables excellent noise suppression up to high frequencies
Available in three different values of cut-off frequency ranging from 10MHz up to 50MHz
Applications
Suppression of high magnitude radiated noise generated by high speed digital circuits such as clock and RGB.
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
Related links
- Murata EMI Filter 150mA SMD 2 x 1.25 x 0.85mm
- Murata Signal Filter 2A SMD, 2 x 1.25 x 0.85mm
- Murata EMI Filter 20mA SMD 2 x 1.25 x 0.85mm
- Murata EMI Filter 20mA SMD 2 x 1.25 x 0.85mm
- Wurth Elektronik Signal Filter 902 → 928MHz 2 x 1.25 x 0.85mm
- Murata Signal Filter 4A SMD 2 x 1.25 x 0.85mm
- Murata Ferrite Bead 470Ω impedance at 100 MHz
- Murata Ferrite Bead (Chip Ferrite Bead) 75Ω impedance at 100 MHz
