Murata, NFM21P, Signal Filter, 16V, 2 A, 0805, Surface, Solder Pad 0.85 mm 2 mm, 1.25 mm
- RS Stock No.:
- 372-302
- Mfr. Part No.:
- NFM21PC224R1C3D
- Brand:
- Murata
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 20 units)*
$5.86
(exc. GST)
$6.44
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 1980 | $0.293 | $5.86 |
| 2000 - 3980 | $0.288 | $5.76 |
| 4000 - 9980 | $0.283 | $5.66 |
| 10000 + | $0.278 | $5.56 |
*price indicative
- RS Stock No.:
- 372-302
- Mfr. Part No.:
- NFM21PC224R1C3D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Signal Filter | |
| Series | NFM21P | |
| Maximum Current | 2A | |
| Maximum Voltage | 16V | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Termination Style | Solder Pad | |
| Package/Case | 0805 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 0.85mm | |
| Depth | 1.25mm | |
| Standards/Approvals | RoHS | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Signal Filter | ||
Series NFM21P | ||
Maximum Current 2A | ||
Maximum Voltage 16V | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Termination Style Solder Pad | ||
Package/Case 0805 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 0.85mm | ||
Depth 1.25mm | ||
Standards/Approvals RoHS | ||
Length 2mm | ||
- COO (Country of Origin):
- JP
Related links
- Murata Signal Filter 150mA SMD, 2 x 1.25 x 0.85mm
- Murata EMI Filter 150mA SMD 2 x 1.25 x 0.85mm
- Murata EMI Filter 20mA SMD 2 x 1.25 x 0.85mm
- Murata EMI Filter 20mA SMD 2 x 1.25 x 0.85mm
- Murata NFM21P 0805 (2012M), Surface Mount
- Murata NFM21P 0805 (2012M), Surface Mount
- Murata Signal Filter 4A SMD 2 x 1.25 x 0.85mm
- Wurth Elektronik Signal Filter 902 → 928MHz 2 x 1.25 x 0.85mm
