Texas Instruments ADS131M08EVM ADC Demo Kit Demonstration Kit Evaluation Board
- RS Stock No.:
- 265-9719
- Mfr. Part No.:
- ADS131M08EVM
- Brand:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 265-9719
- Mfr. Part No.:
- ADS131M08EVM
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Evaluation Board | |
| Interface Type | USB | |
| Standards/Approvals | RoHS | |
| Featured Device | ADS131M08 | |
| For Use With | ADS131M08 | |
| Resolution | 24 bit | |
| Converter Type | ADC | |
| Kit Classification | Demonstration Kit | |
| Kit Name | ADC Demo Kit | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Evaluation Board | ||
Interface Type USB | ||
Standards/Approvals RoHS | ||
Featured Device ADS131M08 | ||
For Use With ADS131M08 | ||
Resolution 24 bit | ||
Converter Type ADC | ||
Kit Classification Demonstration Kit | ||
Kit Name ADC Demo Kit | ||
Related links
- Texas Instruments ADS8688EVM-PDK ADC Demo Kit Demonstration Kit Evaluation Board
- Texas Instruments ADS1299EEGFE-PDK AFE Front End Development Kit Demonstration Kit Development Kit
- Texas Instruments ADS1298ECGFE-PDK AFE Front End Development Kit Demonstration Kit Development Kit
- Texas Instruments Multi Function Sensor Development Kit Evaluation Board Demonstration Kit for AFE4300 AFE4300
- Microchip MCP3551DM-PCTL Delta Sigma ADC Demonstration Board Signal Conversion Development Kit
- Analog Devices EVAL-AD7177-2SDZ EVAL-AD7177-2SDZ Evaluation Kit, Development Kit Evaluation Board
- Analog Devices ADALM1000 Active Learning Module Demonstration Kit Signal Conversion Development Tool
- Texas Instruments LDCCOILEVM Data Conversion Development Kit Evaluation Module Development Kit
