MikroElektronika MIKROE-6072 DIGI In Click Development Board Signal Conversion Development Kit
- RS Stock No.:
- 102-813
- Mfr. Part No.:
- MIKROE-6072
- Brand:
- MikroElektronika
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$82.67
(exc. GST)
$90.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $82.67 | - |
| 10 - 99 | $74.40 | 10% |
| 100 + | $68.60 | 17% |
*price indicative
- RS Stock No.:
- 102-813
- Mfr. Part No.:
- MIKROE-6072
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Signal Conversion Development Kit | |
| Interface Type | SPI | |
| Standards/Approvals | ISOQAR, TUV, ISO 9001:2015, IEC 61131-2, UKAS | |
| For Use With | including thermal overload protection and voltage alarms, Noise reduction and diagnostic features for operational integrity | |
| Featured Device | MAX22199 | |
| Kit Classification | Development Board | |
| Converter Type | Port Expander | |
| Kit Name | DIGI In Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Signal Conversion Development Kit | ||
Interface Type SPI | ||
Standards/Approvals ISOQAR, TUV, ISO 9001:2015, IEC 61131-2, UKAS | ||
For Use With including thermal overload protection and voltage alarms, Noise reduction and diagnostic features for operational integrity | ||
Featured Device MAX22199 | ||
Kit Classification Development Board | ||
Converter Type Port Expander | ||
Kit Name DIGI In Click | ||
- COO (Country of Origin):
- RS
The MikroElektronika DIGI IN Click is a compact add-board that converts industrial inputs into serialized SPI compatible output. This board features the MAX22199, an octal industrial digital input from analog devices. It stands out for its compliance with the IEC 61131-2 standard, ensuring reliability and efficiency. This board processes eight 7-24V current-sinking inputs, offering customizable glitch filtering for noise reduction and diagnostic features for operational integrity, including thermal overload protection and voltage alarms. It has SPI MODE jumpers for flexible SPI communication settings and an integrated LDO regulator for a stable power supply. Ideal for use in programmable logic controllers, distributed control systems, motor control, and building automation, the DIGI IN Click combines robust performance with broad applicability in industrial settings.
IEC 61131-2 compliant
7-24V current-sinking industrial inputs
Type 1, Type 3 digital inputs or four Type 2 digital inputs diagnostics
Programmable glitch filter
Integrated LDO capable of 3.3V/25mA output
SPI mode control
Related links
- MikroElektronika MIKROE-6049 DIGI In 2 Click Development Board Signal Conversion Development Kit
- MikroElektronika MIKROE-5985 CDC Click Development Board Signal Conversion Development Kit
- MikroElektronika MIKROE-6039 ADC 24 Click Development Board Signal Conversion Development Kit
- MikroElektronika MIKROE-5901 ADC Click Development Board Signal Conversion Development Kit
- MikroElektronika MIKROE-1894 ADC3 Click MikroBus Click Board Signal Conversion Development Kit
- MikroElektronika MIKROE-1918 DAC 2 Click Add On Board Signal Conversion Development Kit
- MikroElektronika MIKROE-1917 Counter Click Add On Board Signal Conversion Development Kit
- MikroElektronika MIKROE-2038 DAC 3 Click Add On Board Signal Conversion Development Kit
