MikroElektronika MIKROE-2038 DAC 3 Click Add On Board Signal Conversion Development Kit
- RS Stock No.:
- 923-5983
- Mfr. Part No.:
- MIKROE-2038
- Brand:
- MikroElektronika
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$31.54
(exc. GST)
$34.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $31.54 | - |
| 5 - 9 | $31.05 | 1% |
| 10 + | $30.56 | 3% |
*price indicative
- RS Stock No.:
- 923-5983
- Mfr. Part No.:
- MIKROE-2038
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Signal Conversion Development Kit | |
| Interface Type | USB, UART | |
| Standards/Approvals | RoHS | |
| For Use With | MikroBus | |
| Featured Device | MCP4726 | |
| Resolution | 12 bit | |
| Kit Name | DAC 3 Click | |
| Converter Type | DAC | |
| Kit Classification | Add On Board | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Signal Conversion Development Kit | ||
Interface Type USB, UART | ||
Standards/Approvals RoHS | ||
For Use With MikroBus | ||
Featured Device MCP4726 | ||
Resolution 12 bit | ||
Kit Name DAC 3 Click | ||
Converter Type DAC | ||
Kit Classification Add On Board | ||
- COO (Country of Origin):
- RS
DAC 3 click mikroBUS™
The Click accessory modules plug into the mikroBUS sockets in MikroElektronika microcontroller development boards. The DAC3 click add-on board has an on-board MCP4726 IC from Microchip and operates on a 3.3 V or 5 V power supply. The DAC3 click board communicates with the target board MCU through the mikroBUS™ I2C interface (SCL, SDA pins). Applications include motor control, sensor calibration, set point, offset trimming and PC peripherals.
12-bit DAC: MCP4726
Voltage output screw terminals
MCP4726: Integrated EEPROM for storing DAC register and configuration
I2C modes available: Standard (100 kHz), fast (400 kHz) and high-speed (3.4 MHz)
Selectable VREF
Supported in all MikroElektronika compilers
mikroBUS™ is a specially designed pinout standard with SPI, I2C, Analogue, UART, Interrupt, PWM, Reset and power supply pins
Note
Click board comes with the header strips soldered.
Related links
- MikroElektronika MIKROE-1918 DAC 2 Click Add On Board Signal Conversion Development Kit
- MikroElektronika MIKROE-1917 Counter Click Add On Board Signal Conversion Development Kit
- MikroElektronika MIKROE-1296 4-20mA T Click Add On Board Signal Conversion Development Tool
- MikroElektronika MIKROE-1387 4-20mA R Click Add On Board Development Board
- MikroElektronika MIKROE-5939 Add-On Board Development Board Signal Conversion Development Kit
- MikroElektronika MIKROE-6053 Add-On Board Development Board Signal Conversion Development Kit
- MikroElektronika MIKROE-1894 ADC3 Click MikroBus Click Board Signal Conversion Development Kit
- MikroElektronika MIKROE-5985 CDC Click Development Board Signal Conversion Development Kit
