Siemens 3RS7005 Series Signal Conditioner, Current/Voltage Input, Current/Voltage Output, 24V ac/dc, 240 V ac/dc Supply
- RS Stock No.:
- 134-8045
- Distrelec Article No.:
- 301-39-479
- Mfr. Part No.:
- 3RS7005-1FW00
- Brand:
- Siemens
Subtotal (1 unit)*
$916.28
(exc. GST)
$1,007.91
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $916.28 |
*price indicative
- RS Stock No.:
- 134-8045
- Distrelec Article No.:
- 301-39-479
- Mfr. Part No.:
- 3RS7005-1FW00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Signal Conditioner | |
| Input Signal Type | Current/Voltage | |
| Output Signal Type | Current/Voltage | |
| Input Range | 0 to 10 V | |
| Output Range | 0 to 10 V | |
| Supply Voltage | 24, 240V ac/dc | |
| Hazardous Area Certification | No | |
| Mount Type | Snap-On | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -25°C | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Signal Conditioner Type | Multi-Range Converter | |
| Standards/Approvals | IEC 60664, IEC 61000-4-3, IEC 61000-4-5, IEC 61000-4-4, IEC 60947-1, IEC 61000-4-2 | |
| Series | 3RS7005 | |
| Number of Channels | 1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Signal Conditioner | ||
Input Signal Type Current/Voltage | ||
Output Signal Type Current/Voltage | ||
Input Range 0 to 10 V | ||
Output Range 0 to 10 V | ||
Supply Voltage 24, 240V ac/dc | ||
Hazardous Area Certification No | ||
Mount Type Snap-On | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -25°C | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Signal Conditioner Type Multi-Range Converter | ||
Standards/Approvals IEC 60664, IEC 61000-4-3, IEC 61000-4-5, IEC 61000-4-4, IEC 60947-1, IEC 61000-4-2 | ||
Series 3RS7005 | ||
Number of Channels 1 | ||
- COO (Country of Origin):
- DE
SIRIUS 3RS70 Signal Converter
Siemens Sirius 3RS70 signal converters perform the coupling function for analogue signals on both the input side and the output side. They are indispensable when processing analogue values with electronic controls. Under harsh industrial conditions in particular, it is often necessary to transmit analogue signals over long distances. Electrical separation is then needed as a result of the different power supplies. The resistance of the wiring causes potential differences and losses which must be prevented.
Electromagnetic disturbance and overvoltages can affect the signals on the input side in particular or even destroy the analogue modules. All terminals of the 3RS70 signal converters are safe up to a voltage of 30 V dc and protected against switching poles. Short circuit protection is an especially important function for the outputs.
Thanks to galvanic separation, the signal converters prevent mutual interference between the analogue channels. Thanks to the narrow and compact design, they take up little space on the mounting rail, particularly in flat control boxes and control cabinets with small gaps between tiers.
The high-quality, modern design in titanium grey contributes to the integrated appearance matching all other Siemens devices in the control cabinet. Active and passive single-range, multi-range and universal converters are available with various supply voltages and connection types for various analogue standard signals and other common sensor signals.
Features and Benefits
Related links
- Siemens 3RS7005 Series Signal Conditioner Current/Voltage Output, 24/240 V ac/dc Supply
- Siemens 3RS7005 Series Signal Conditioner Current/Voltage Output, 24 V ac/dc Supply
- Siemens 3RS7005 Series Signal Conditioner Frequency Output, 24/240 V ac/dc Supply
- Siemens 3RS7005 Series Signal Conditioner Frequency Output, 24 V ac/dc Supply
- Siemens 3RS7025 Series Signal Conditioner Current/Voltage Output, 24/240 V ac/dc Supply
- Siemens 3RS7006 Series Signal Conditioner Current/Voltage Output, 24/240 V ac/dc Supply
- Phoenix Contact 3RS7005 Series Signal Conditioner 24 V dc Supply IECEx
- Phoenix Contact 3RS7005 Series Signal Conditioner Current/Voltage Output, 24 V dc Supply
