Siemens 3RS7005 Series Signal Conditioner, Current, Voltage Input, Frequency Output, 24V ac/dc Supply
- RS Stock No.:
- 134-8046
- Mfr. Part No.:
- 3RS7005-1KE00
- Brand:
- Siemens
Subtotal (1 unit)**
$630.75
(exc. GST)
$693.83
(inc. GST)
On back order for despatch 03/08/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $630.75 |
**price indicative
- RS Stock No.:
- 134-8046
- Mfr. Part No.:
- 3RS7005-1KE00
- Brand:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Module Type | Isolation Amplifier | |
Input Signal Type | Current, Voltage | |
Output Signal Type | Frequency | |
Input Range | 0 → 10 V, 0 → 20 mA, 4 → 20mA | |
Output Range | 0 →50 Hz, 0 →100 Hz, 0 →1 kHz, 0 →10kHz | |
Supply Voltage | 24V ac/dc | |
Mounting Type | Snap-On Rail Mount | |
Operating Temperature Range | -25 → +60°C | |
Series | 3RS7005 | |
Maximum Operating Temperature | +60°C | |
Termination | Screw | |
Minimum Operating Temperature | -25°C | |
Select all | ||
---|---|---|
Brand Siemens | ||
Module Type Isolation Amplifier | ||
Input Signal Type Current, Voltage | ||
Output Signal Type Frequency | ||
Input Range 0 → 10 V, 0 → 20 mA, 4 → 20mA | ||
Output Range 0 →50 Hz, 0 →100 Hz, 0 →1 kHz, 0 →10kHz | ||
Supply Voltage 24V ac/dc | ||
Mounting Type Snap-On Rail Mount | ||
Operating Temperature Range -25 → +60°C | ||
Series 3RS7005 | ||
Maximum Operating Temperature +60°C | ||
Termination Screw | ||
Minimum Operating Temperature -25°C | ||
Related links
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- CK Polyester, 4 Pocket Tool Belt Pouch
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge