Recently searched

    Siemens 3RS7025 Series Signal Conditioner, Current, Voltage Input, Current, Voltage Output, 24 → 240V ac/dc

    Subtotal (1 unit)**

    $1,043.89

    (exc. GST)

    $1,148.28

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 05/08/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$1,043.89

    **price indicative

    RS Stock No.:
    134-8059
    Mfr. Part No.:
    3RS7025-1FW00
    Brand:
    Siemens
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Siemens

    Module Type

    Analogue Signal Converter

    Input Signal Type

    Current, Voltage

    Output Signal Type

    Current, Voltage

    Input Range

    0 → 10 V, 0 → 20 mA, 4 → 20mA

    Output Range

    0 → 10 V, 0 → 20 mA, 4 → 20mA

    Supply Voltage

    24 → 240V ac/dc

    Mounting Type

    Snap-On Rail Mount

    Operating Temperature Range

    -25 → +60°C

    Series

    3RS7025

    Termination

    Screw

    Maximum Operating Temperature

    +60°C

    Minimum Operating Temperature

    -25°C

    Related links