Solartron Metrology Signal Conditioner, Voltage Input
- RS Stock No.:
- 910-8166
- Mfr. Part No.:
- 911469
- Brand:
- Solartron Metrology
Subtotal (1 unit)*
$576.08
(exc. GST)
$633.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $576.08 |
*price indicative
- RS Stock No.:
- 910-8166
- Mfr. Part No.:
- 911469
- Brand:
- Solartron Metrology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Solartron Metrology | |
| Product Type | Signal Conditioner | |
| Input Signal Type | Voltage | |
| Hazardous Area Certification | No | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | 0°C | |
| Terminal Type | Connector | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP65, IP40, IP43, IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Solartron Metrology | ||
Product Type Signal Conditioner | ||
Input Signal Type Voltage | ||
Hazardous Area Certification No | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature 0°C | ||
Terminal Type Connector | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP65, IP40, IP43, IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
OD Series BICM In Line Signal Conditioning Unit
The OD series of conditioning units are used to interface with Solartrons sensors to provide different functionality suiting different applications. The BICM in line conditioning unit is recommended for use in harsh environments plus DC operation is achievable by using the BICM in line conditioning unit. The BICM is a simple low cost unit and can be connected up to 10 metres from the sensor and is perfect when the transducer is set up as it is unlikely to need any adjustment. An IP67 variant of the BICM is also available.
Power Requirement
Input Voltage: ±15 VDC
Input Current: ±12 mA
Sensor Excitation
Primary voltage 1.2 – 21 Vms
Primary frequency 5 kHz
Signal Input
Input Range Up to 3.5
Input Load 100 kΩ
Storage Temperature - -20 to +80
Operating Temperature - 0 to +60
Mounting In Line
Sensor Connections - Solder tag or factory fit for IP67
Material - Plastic or Stainless Steel IP67
IP rating IP40/67 IP40
BICM - Boxed In Line Module
Approvals
IP rating IP40/67 IP40
Related links
- Solartron Metrology Signal Conditioner Current/Voltage Output 30 V dc Supply
- Tedea Huntleigh 700 Series Signal Conditioner, Voltage Input
- Phoenix Contact FM IM Series Signal Conditioner, Voltage Input
- Red Lion IAMS Series Signal Conditioner Current RTD Potentiometer Input,
- Phoenix Contact MACX MCR Series Signal Conditioner Current/Voltage Output, 24V dc Supply
- Phoenix Contact MACX MCR Series Signal Conditioner Resistance ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Resistance 30V dc Supply
- Phoenix Contact 3RS70 Series Signal Conditioner Current Output ATEX
